Camloc Gas Springs Steel Gas Strut, with Ball & Socket Joint, 564 mm Extended Length, 250 mm Stroke Length

Subtotal (1 pair)*

$269.47

(exc. GST)

$296.42

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 25 unit(s) shipping from 27 July 2026
  • Plus 20 unit(s) shipping from 14 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +$269.47

*price indicative

RS Stock No.:
182-4699
Mfr. Part No.:
SSY8060600006
Brand:
Camloc Gas Springs
Find similar products by selecting one or more attributes.
Select all

Brand

Camloc Gas Springs

Product Type

Gas Strut

Cylinder Material

Steel

Rod Connection Thread

M6 x 1

End Connector Material

Steel, Nylon

End Connector Type

Ball & Socket Joint

Extended Length

564mm

Stroke Length

250mm

Rod Diameter

8mm

Maximum Force

650N

Piston Diameter

18mm

Minimum Force

100N

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
GB

Camloc Gas Springs, Camloc Steel Gas Strut, 250mm Stroke Length, Stop & Stay, SSY8060600006


This Camloc steel gas strut with ball & socket joint is the perfect solution for your automation, electronics, and mechanical needs. This high-quality gas strut, manufactured by Camloc Gas Springs, offers exceptional performance and durability. With a stroke length of 250mm, this gas strut provides precise movement and positioning control. Its cylinder is made of sturdy steel, ensuring long-lasting reliability. The end connector, made of a combination of nylon and steel, guarantees secure connections. This gas strut can hold any position securely with its locking and holding feature. It offers a maximum force of 650N and a minimum force of 100N, making it versatile for various applications. With an 8mm rod diameter and an 18mm tube diameter, this gas strut provides optimal strength and stability.

Features & Benefits


• Constructed with high-quality steel material for durability and strength

• Equipped with a ball & socket Joint end connector for secure and reliable connection

• Offers Any Position Lock feature for flexible positioning and holding capability

• Provides a maximum force of 650N and a minimum force of 100N, catering to different load requirements

• With a stroke length of 250mm, this gas spring offers ample extension for various applications

• The cylinder material ensures optimal performance and longevity

• The end connector is made of a combination of nylon and steel, ensuring durability and stability

• Suitable for wide-ranging applications such as canopies, monitor arms, acoustic hoods, and more

Applications


• Canopies

• Monitor arms

• Acoustic hoods

• Delicatessen counters

• Sunbeds

How does the ball & socket Joint end connector benefit this gas spring?


The ball & socket Joint end connector provides a secure and reliable connection, allowing smooth movement and flexibility in positioning this gas spring.

Can it be customized according to specific requirements?


Yes, it is highly customizable to suit different applications and specific needs of customers.

What are the dimensions of it?


This Camloc steel unit has a rod diameter of 8mm and a tube diameter of 18mm.

Is it suitable for prototyping or lower production volumes?


Yes, the Stop & Stay units are ideal for lower production volumes or prototyping where applications require customization and flexibility.

Supplied with

Supplied with 2 x Stop and Stay Gas Struts, 4 x Pre-fitted ball joint fittings, 4 x optional eyelet fittings and instruction leaflet

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy