Camloc Gas Springs Steel Gas Strut, with Ball & Socket Joint, 645 mm Extended Length, 300 mm Stroke Length
- RS Stock No.:
- 687-017
- Mfr. Part No.:
- SWV1080800029
- Brand:
- Camloc Gas Springs
Subtotal (1 pair)*
$235.31
(exc. GST)
$258.84
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 8 unit(s) ready to ship
- Plus 13 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | $235.31 |
*price indicative
- RS Stock No.:
- 687-017
- Mfr. Part No.:
- SWV1080800029
- Brand:
- Camloc Gas Springs
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Camloc Gas Springs | |
| Product Type | Gas Strut | |
| Cylinder Material | Steel | |
| Rod Connection Thread | M8 x 1.25 | |
| End Connector Material | Steel, Zinc | |
| End Connector Type | Ball & Socket Joint | |
| Extended Length | 645mm | |
| Stroke Length | 300mm | |
| Rod Diameter | 10mm | |
| Maximum Force | 1200N | |
| Piston Diameter | 23mm | |
| Minimum Force | 150N | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Camloc Gas Springs | ||
Product Type Gas Strut | ||
Cylinder Material Steel | ||
Rod Connection Thread M8 x 1.25 | ||
End Connector Material Steel, Zinc | ||
End Connector Type Ball & Socket Joint | ||
Extended Length 645mm | ||
Stroke Length 300mm | ||
Rod Diameter 10mm | ||
Maximum Force 1200N | ||
Piston Diameter 23mm | ||
Minimum Force 150N | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
Camloc Gas Springs, Steel Gas Strut with Ball & Socket Joint, 300mm Stroke Length, Swift & Sure, SWV1080800029
Introducing this steel gas strut with ball & socket joint engineered for precision and reliability in various applications. Manufactured by Camloc Gas Springs, it's a powerhouse designed for automation, electronics, and mechanical systems.
Features & Benefits
• Efficient ball & socket joint ensures smooth and controlled movement
• Crafted from high-quality steel providing resilience and longevity even in demanding environments
• Impressive 300mm stroke length caters to diverse industrial needs
• Variable force options allow customisation with a minimum force of 150N and a maximum force of 1200N
• Precise 10mm rod diameter enhances stability and precision in operations
• Wide tube diameter of 23mm ensures robust performance in various applications
Applications
• Ideal for automated systems requiring controlled and reliable movement
• Perfect for use in mechanical setups that demand precision and durability
Can this gas strut be customised for specific applications?
This gas strut specialises in custom designs to meet your exact requirements.
How is the force adjusted in this?
The force in this gas spring is set using a Vari-Lift™ valve, allowing for precise adjustments with an Allen key.
Is this suitable for use in harsh environments?
Yes, the durable steel construction ensures resilience, making it suitable for demanding industrial applications.
Supplied with
Supplied with 2 x Swift & Sure Vari-Lift Gas Struts, 4 x Pre-fitted ball joint end fittings, 4 x optional eye end fittings, 1 x Allen Key for de-gassing 1 x instruction leaflet
Related links
- Camloc Gas Springs Stainless Steel Gas Strut 645 mm Extended Length, 300 mm Stroke
- Camloc Gas Springs Steel Gas Strut 664 mm Extended Length, 300 mm Stroke Length
- Camloc Gas Springs Steel Gas Strut 660 mm Extended Length, 300 mm Stroke Length
- Camloc Gas Springs Steel Gas Strut 680 mm Extended Length, 300 mm Stroke Length
- Camloc Gas Springs Steel Gas Strut 665 mm Extended Length, 300 mm Stroke Length
- Camloc Gas Springs Steel Gas Strut 680.0 mm Extended Length, 300 mm Stroke Length
- Camloc Gas Springs Steel Gas Strut 350 mm Extended Length, 150 mm Stroke Length
- Camloc Gas Springs Steel Gas Strut 245 mm Extended Length, 100 mm Stroke Length
