ABB Switch Disconnector & Isolator, 3-Pole, 160 A, 160A

Subtotal (1 unit)*

$916.15

(exc. GST)

$1,007.76

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 24 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$916.15

*price indicative

RS Stock No.:
231-9284
Mfr. Part No.:
1SCA125468R1001 OS200GB03P
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Product Type

Switch Disconnector & Isolator

Number of Poles

3

Enclosed/Not Enclosed

Enclosed

Mount Type

Base

Switching Voltage

690V ac

Switching Current

160A

Terminal Type

Lug Terminal

Series

ABB OS

Switching Power

132kW

Fuse Current

160A

Mechanical Fuse Size

A2-A4

Auxiliary Contacts Available

No

Standards/Approvals

UL, RoHS, REACH, IEC 60947-3, EAC, DNV GL, CSA, CCC

COO (Country of Origin):
FI
The ABB switch fuses designed to deliver world-class performance in even the most extreme conditions. Our extensive range of reliable switch fuses, both manual and motorized, is ensured to have your application needs covered.

Reliability and performance

Safe maintenance and operation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy