Lovato Switch Disconnector, 3-Pole, 160A

N

Subtotal (1 unit)*

$1,193.09

(exc. GST)

$1,312.40

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 2 unit(s) shipping from 07 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,193.09

*price indicative

RS Stock No.:
820-445
Mfr. Part No.:
GMFJ100C03
Brand:
Lovato
Find similar products by selecting one or more attributes.
Select all

Brand

Lovato

Product Type

Switch Disconnector

Number of Poles

3

Mount Type

Screw

Switching Voltage

600V

Switching Current

160A

Terminal Type

Bars

Series

GM

IP Rating

IP20

Minimum Operating Temperature

-25°C

Mechanical Fuse Size

J UL FUSE TYPE

Maximum Operating Temperature

55°C

Standards/Approvals

UL98

COO (Country of Origin):
FI
The Lovato Three pole disconnect switch with fuse holder is designed for safe disconnection and reliable protection in electrical systems. It operates at a rated current of 100A and is compatible with J type fuses.

Rated insulation voltage of 1000V ensures high operational safety

Handles a wide range of operating voltages up to 690V in various AC categories

Designed for a mechanical life of 8000 cycles, ensuring durability and reliability

Compact design with an IP20 degree of protection against foreign objects

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy