ABB Grey Rotary Handle, 200 mm, AC Series
- RS Stock No.:
- 235-2182
- Mfr. Part No.:
- 1SCA104439R1001
- Brand:
- ABB
Subtotal (1 unit)*
$1,321.81
(exc. GST)
$1,453.99
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,321.81 |
*price indicative
- RS Stock No.:
- 235-2182
- Mfr. Part No.:
- 1SCA104439R1001
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Rotary Handle | |
| For Use With | OT Series Switch Disconnector | |
| Length | 200mm | |
| Series | AC | |
| Number of Locks | 3 | |
| Colour | Grey | |
| IP Rating | IP66 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Rotary Handle | ||
For Use With OT Series Switch Disconnector | ||
Length 200mm | ||
Series AC | ||
Number of Locks 3 | ||
Colour Grey | ||
IP Rating IP66 | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The ABB OHM2 is the pistol handle for the switch disconnector. The colour of the handle is the metallic and its length is 200 mm.
Degree of protection is IP66