Schneider Electric Switch Disconnector, 3-Pole, 160 A, 160A
- RS Stock No.:
- 260-7709
- Mfr. Part No.:
- C163160S
- Brand:
- Schneider Electric
This image is representative of the product range
Subtotal (1 unit)*
$1,246.23
(exc. GST)
$1,370.85
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 2 unit(s) ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | $1,246.23 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
- RS Stock No.:
- 260-7709
- Mfr. Part No.:
- C163160S
- Brand:
- Schneider Electric
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Switch Disconnector | |
| Number of Poles | 3 | |
| Enclosed/Not Enclosed | Enclosed | |
| Mount Type | Fixed | |
| Electrical Phase | 3 | |
| Switching Voltage | 690V | |
| Switching Current | 160A | |
| Series | ComPacT NSX | |
| IP Rating | IP40 | |
| Fuse Current | 160A | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | EN/IEC 60947-1, EN/IEC 60947-3 | |
| Better World Verification | Byggvarubedömningen | |
| Better World Product | Yes | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Switch Disconnector | ||
Number of Poles 3 | ||
Enclosed/Not Enclosed Enclosed | ||
Mount Type Fixed | ||
Electrical Phase 3 | ||
Switching Voltage 690V | ||
Switching Current 160A | ||
Series ComPacT NSX | ||
IP Rating IP40 | ||
Fuse Current 160A | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals EN/IEC 60947-1, EN/IEC 60947-3 | ||
Better World Verification Byggvarubedömningen | ||
Better World Product Yes | ||
- COO (Country of Origin):
- PL
- RS Stock No. 2607670
- Mfr. Part No. C123160BS
- RS Stock No. 2607671
- Mfr. Part No. C124160BS
- RS Stock No. 0248761
- Mfr. Part No. 106210 NH-SLS-00/160
- RS Stock No. 2607672
- Mfr. Part No. C124160LS
Related links
- Schneider Electric Switch Disconnector 160 A, 160A
- Schneider Electric Switch Disconnector 160 A, 160A
- Schneider Electric Fuse Switch Disconnector 160 A, 160A
- Schneider Electric Fuse Switch Disconnector 160 A, 160A
- Eaton Switch Disconnector 160 A, 160A
- ABB Switch Disconnector 160 A, 160A
- ABB Fuse Switch Disconnector 160 A, 160A
- Siemens Fuse Switch Disconnector 160 A, 160A












