ABB Switch Disconnector & Isolator, 3-Pole, 30 A

Subtotal (1 unit)*

$558.00

(exc. GST)

$613.80

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$558.00

*price indicative

RS Stock No.:
235-2248
Mfr. Part No.:
1SCA108817R1001
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Number of Poles

3

Product Type

Switch Disconnector & Isolator

Switching Voltage

690V ac

Terminal Type

Screw

Mechanical Fuse Size

30 A

Fuse Current

30A

Standards/Approvals

No

COO (Country of Origin):
LT
The ABB Switch Fuse operates on front operated mode with Class CC fuse system. It is base mounted fuse with 3 poles. It has a pistol handle which also includes the shaft. It has screw type terminals with a tightening torque of Wire-Clamp 17 in·lb.

Pollution degree 3

Handle type pistol handle and shaft included

Switches operating mechanism 12 (between the poles)

Position of line terminals Top In - Bottom Out, Bottom In - Top Out

Fuse size 30 A

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy