ABB Fuse Switch Disconnector, 4-Pole, 160 A, 160A
- RS Stock No.:
- 259-9785
- Mfr. Part No.:
- 1SCA115898R1001
- Brand:
- ABB
Subtotal (1 unit)*
$863.27
(exc. GST)
$949.60
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 04 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $863.27 |
*price indicative
- RS Stock No.:
- 259-9785
- Mfr. Part No.:
- 1SCA115898R1001
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Number of Poles | 4 | |
| Product Type | Fuse Switch Disconnector | |
| Enclosed/Not Enclosed | Enclosed | |
| Mount Type | Base | |
| Switching Voltage | 690V ac | |
| Terminal Type | Lug Terminal | |
| Switching Current | 160A | |
| Series | 1SCA11 | |
| Fuse Current | 160A | |
| Mechanical Fuse Size | A2-A4 | |
| Switching Power | 132kW | |
| Standards/Approvals | IEC 60947-3 | |
| Auxiliary Contacts Available | No | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Number of Poles 4 | ||
Product Type Fuse Switch Disconnector | ||
Enclosed/Not Enclosed Enclosed | ||
Mount Type Base | ||
Switching Voltage 690V ac | ||
Terminal Type Lug Terminal | ||
Switching Current 160A | ||
Series 1SCA11 | ||
Fuse Current 160A | ||
Mechanical Fuse Size A2-A4 | ||
Switching Power 132kW | ||
Standards/Approvals IEC 60947-3 | ||
Auxiliary Contacts Available No | ||
- COO (Country of Origin):
- FI
The ABB front operated switch fuse has 4-poles. It has 12 W power loss per pole at rated operating conditions.
Base mounting
Lug terminals
Related links
- ABB Fuse Switch Disconnector 160 A, 160A
- ABB Switch Disconnector 160 A, 160A
- Schneider Electric Fuse Switch Disconnector 160 A, 160A
- Eaton Fuse Switch Disconnector 160 A, 160A
- Schneider Electric Switch Disconnector 160 A, 160A
- Eaton Switch Disconnector 160 A, 160A
- ABB Fuse Switch Disconnector 160 A, 160A
- ABB Fuse Switch Disconnector 160 A, 160A