ABB Switch Disconnector, 4-Pole, 160 A, 160A

Subtotal (1 unit)*

$2,414.18

(exc. GST)

$2,655.60

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$2,414.18

*price indicative

RS Stock No.:
259-9829
Mfr. Part No.:
1SCA123556R1001
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Product Type

Switch Disconnector

Number of Poles

4

Enclosed/Not Enclosed

Enclosed

Mount Type

Base

Switching Voltage

1000V

Switching Current

160A

IP Rating

IP20

Series

1SCA12

Switching Power

160kW

Fuse Current

160A

Standards/Approvals

1SCC301194D0202 CE

COO (Country of Origin):
FI
The ABB by-pass switch includes a black plastic IP65 I-0-II pistol type handle and a handle extension for enabling smooth manual operation, shaft and bolt set for the cable connection.

Front operated

Base mounting

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy