ABB Switch Disconnector & Isolator, 3-Pole, 25 A
- RS Stock No.:
- 235-2243
- Mfr. Part No.:
- 1SCA108636R1001 OS25FF1210
- Brand:
- ABB
Subtotal (1 unit)*
$333.03
(exc. GST)
$366.33
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $333.03 |
*price indicative
- RS Stock No.:
- 235-2243
- Mfr. Part No.:
- 1SCA108636R1001 OS25FF1210
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Switch Disconnector & Isolator | |
| Number of Poles | 3 | |
| Switching Voltage | 690V ac | |
| Terminal Type | Lug Terminal | |
| Series | OS | |
| Fuse Current | 25A | |
| Auxiliary Contacts Available | No | |
| Standards/Approvals | DNV GL, CCC, CE, EAC, IEC 60947-3, REACH, RoHS | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Switch Disconnector & Isolator | ||
Number of Poles 3 | ||
Switching Voltage 690V ac | ||
Terminal Type Lug Terminal | ||
Series OS | ||
Fuse Current 25A | ||
Auxiliary Contacts Available No | ||
Standards/Approvals DNV GL, CCC, CE, EAC, IEC 60947-3, REACH, RoHS | ||
- COO (Country of Origin):
- LT
The ABB switch fuses have been designed to deliver world-class performance in even the most extreme conditions. Extensive range of reliable switch fuses , both manual and motorized, is ensured to have your application needs covered. It has 3 pole and 10x38 fuse size.
Safe maintenance and operation
Modular design
Related links
- ABB Switch Disconnector & Isolator, 3-Pole
- ABB Switch Disconnector & Isolator 40A
- ABB Switch Disconnector & Isolator 30 A
- ABB Switch Disconnector & Isolator 160 A, 160A
- ABB Switch Disconnector & Isolator 32 A, 32A
- Socomec Switch Disconnector & Isolator 25 A
- Schneider Electric Switch Disconnector & Isolator 25 A
- ABB Switch Disconnector & Isolator 25 A