ABB Switch Disconnector & Isolator, 3-Pole, 32 A, 32A
- RS Stock No.:
- 231-9243
- Mfr. Part No.:
- 1SCA108847R1001 OS32FB12A2
- Brand:
- ABB
Subtotal (1 unit)*
$284.47
(exc. GST)
$312.92
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $284.47 |
*price indicative
- RS Stock No.:
- 231-9243
- Mfr. Part No.:
- 1SCA108847R1001 OS32FB12A2
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Switch Disconnector & Isolator | |
| Number of Poles | 3 | |
| Enclosed/Not Enclosed | Enclosed | |
| Mount Type | Base | |
| Switching Voltage | 690V ac | |
| Terminal Type | Screw | |
| Switching Current | 32A | |
| Series | ABB OS | |
| Mechanical Fuse Size | A2 | |
| Switching Power | 22kW | |
| Fuse Current | 32A | |
| Standards/Approvals | RoHS, CCC, CSA, DNV GL, EAC, IEC 60947-3, REACH, UL | |
| Auxiliary Contacts Available | No | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Switch Disconnector & Isolator | ||
Number of Poles 3 | ||
Enclosed/Not Enclosed Enclosed | ||
Mount Type Base | ||
Switching Voltage 690V ac | ||
Terminal Type Screw | ||
Switching Current 32A | ||
Series ABB OS | ||
Mechanical Fuse Size A2 | ||
Switching Power 22kW | ||
Fuse Current 32A | ||
Standards/Approvals RoHS, CCC, CSA, DNV GL, EAC, IEC 60947-3, REACH, UL | ||
Auxiliary Contacts Available No | ||
- COO (Country of Origin):
- LT
The ABB OS series has a switch fuses is front operated. It has a 04-pole,12 (Between the Poles )and British standard is A2 and handle and shaft included.
Reliable in extreme conditions
Easy to install
Safety and protection
Speed up your project
Related links
- ABB Switch Disconnector & Isolator 32 A, 32A
- ABB Switch Disconnector 32 A, 32A
- ABB Switch Disconnector & Isolator 40A
- ABB Switch Disconnector & Isolator, 3-Pole
- ABB Switch Disconnector & Isolator 30 A
- ABB Switch Disconnector & Isolator 25 A
- ABB Switch Disconnector & Isolator 160 A, 160A
- ABB Fuse Switch Disconnector 32 A, 32A