ABB Switch Disconnector, 3-Pole, 160 A, 160A
- RS Stock No.:
- 259-9827
- Mfr. Part No.:
- 1SCA123551R1001
- Brand:
- ABB
Subtotal (1 unit)*
$2,148.37
(exc. GST)
$2,363.21
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 24 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $2,148.37 |
*price indicative
- RS Stock No.:
- 259-9827
- Mfr. Part No.:
- 1SCA123551R1001
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Switch Disconnector | |
| Number of Poles | 3 | |
| Enclosed/Not Enclosed | Enclosed | |
| Mount Type | Base | |
| Switching Voltage | 1000V | |
| Switching Current | 160A | |
| IP Rating | IP20 | |
| Series | 1SCA12 | |
| Switching Power | 160kW | |
| Fuse Current | 160A | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Switch Disconnector | ||
Number of Poles 3 | ||
Enclosed/Not Enclosed Enclosed | ||
Mount Type Base | ||
Switching Voltage 1000V | ||
Switching Current 160A | ||
IP Rating IP20 | ||
Series 1SCA12 | ||
Switching Power 160kW | ||
Fuse Current 160A | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- FI
The ABB by-pass switch includes a black plastic IP65 I-0-II pistol type handle and a handle extension for enabling smooth manual operation, shaft and bolt set for the cable connection.
Front operated
Base mounting
Related links
- ABB Fuse Switch Disconnector 160 A, 160A
- Eaton Switch Disconnector 160 A, 160A
- Schneider Electric Switch Disconnector 160 A, 160A
- ABB Switch Disconnector & Isolator 160 A, 160A
- Eaton Fuse Switch Disconnector 160 A, 160A
- Schneider Electric Fuse Switch Disconnector 160 A, 160A
- Siemens Fuse Switch Disconnector 160 A, 160A
- Legrand Switch Disconnector 160 A 32 A
