Eaton Fuse Switch Disconnector, 3-Pole, 63 A, 63A
- RS Stock No.:
- 230-290
- Mfr. Part No.:
- 110199 P3-63/E/SVB
- Brand:
- Eaton
Subtotal (1 unit)*
$309.31
(exc. GST)
$340.24
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $309.31 |
*price indicative
- RS Stock No.:
- 230-290
- Mfr. Part No.:
- 110199 P3-63/E/SVB
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Number of Poles | 3 | |
| Product Type | Fuse Switch Disconnector | |
| Enclosed/Not Enclosed | Enclosed | |
| Mount Type | Flush | |
| Switching Voltage | 690V | |
| Switching Current | 63A | |
| Terminal Type | Screw | |
| IP Rating | IP65 | |
| Series | P3 | |
| Switching Power | 30kW | |
| Minimum Operating Temperature | -25°C | |
| Fuse Current | 63A | |
| Maximum Operating Temperature | 50°C | |
| Auxiliary Contacts Available | Yes | |
| Standards/Approvals | VDE 0660, UL 60947-4-1, IEC/EN 60947, IEC/EN 60204, CSA CSA-C22.2 No. 94, CE IEC/EN 60947-3 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Number of Poles 3 | ||
Product Type Fuse Switch Disconnector | ||
Enclosed/Not Enclosed Enclosed | ||
Mount Type Flush | ||
Switching Voltage 690V | ||
Switching Current 63A | ||
Terminal Type Screw | ||
IP Rating IP65 | ||
Series P3 | ||
Switching Power 30kW | ||
Minimum Operating Temperature -25°C | ||
Fuse Current 63A | ||
Maximum Operating Temperature 50°C | ||
Auxiliary Contacts Available Yes | ||
Standards/Approvals VDE 0660, UL 60947-4-1, IEC/EN 60947, IEC/EN 60204, CSA CSA-C22.2 No. 94, CE IEC/EN 60947-3 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Eaton Moeller series P3 Main Switch is engineered for optimal performance in demanding environments. It supports a robust flush mounting, making it an ideal solution for applications requiring reliable emergency switching capabilities. With a powerful capacity of 63 A and a design that incorporates a distinctive red rotary handle and yellow locking ring, this switch ensures user-friendly operation and enhanced safety. Built to endure rigorous conditions, this switch meets numerous international standards, guaranteeing dependable performance and compliance in various industrial settings. The Eaton Moeller series P3 is perfectly suited for effectively managing electrical circuits while providing essential protection against accidental disconnection during critical operations.
Designed for emergency switching off to enhance safety in industrial applications
Built-in features ensure easy installation and maintenance
Manufactured with corrosion resistance to withstand harsh environments
Constructed for extended mechanical lifespan of up to 100,000 operations
Offers high rated short-time withstand current for resilience during fault conditions
Provides versatile mounting options suitable for various configurations
Features an IP65 front side degree of protection, ensuring effective dust and water resistance
Equipped with auxiliary contact options to customise functionality
Meets the requirements for electromagnetic compatibility to minimise interference
Rated for diverse operational currents, catering to a broad spectrum of industrial needs
- RS Stock No. 0245942
- Mfr. Part No. 1314002 DCM-63/1-SK+HC
Each
$248.20
- RS Stock No. 0245943
- Mfr. Part No. 1314005 DCM-63/1+CM
Each
$282.00
- RS Stock No. 0230900
- Mfr. Part No. 114318 D02-LTS/63/3-R-HK
Each
$397.13
- RS Stock No. 0246260
- Mfr. Part No. 1319807 QM63/3
Each
$445.96
Related links
- Eaton Fuse Switch Disconnector 100 A, 100A
- Eaton Fuse Switch Disconnector 63 A, 63A
- Eaton Switch Disconnector 63 A, 63A
- Eaton Fuse Switch Disconnector 63 A, 63A
- Eaton Fuse Switch Disconnector 63 A, 63A
- Eaton Switch Disconnector 80 A, 63A
- Eaton Switch Disconnector 63 A, 63A
- Eaton Fuse Switch Disconnector 20 A, 20A












