Eaton Fuse Switch Disconnector, 2-Pole, 63 A, 63A
- RS Stock No.:
- 124-836
- Mfr. Part No.:
- 179257 PV-DIS-06-63/2
- Brand:
- Eaton
Subtotal (1 unit)*
$452.43
(exc. GST)
$497.67
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 09 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $452.43 |
*price indicative
- RS Stock No.:
- 124-836
- Mfr. Part No.:
- 179257 PV-DIS-06-63/2
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Fuse Switch Disconnector | |
| Number of Poles | 2 | |
| Enclosed/Not Enclosed | Not Enclosed | |
| Switching Voltage | 1kV | |
| Switching Current | 63A | |
| Terminal Type | Frame Clamp | |
| IP Rating | IP20, IP40 | |
| Series | PV-DIS | |
| Minimum Operating Temperature | -20°C | |
| Fuse Current | 63A | |
| Switching Power | 0kW | |
| Maximum Operating Temperature | 40°C | |
| Auxiliary Contacts Available | Yes | |
| Standards/Approvals | IEC 60947-2, IEC 60947-3, RoHS conform VDE | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Fuse Switch Disconnector | ||
Number of Poles 2 | ||
Enclosed/Not Enclosed Not Enclosed | ||
Switching Voltage 1kV | ||
Switching Current 63A | ||
Terminal Type Frame Clamp | ||
IP Rating IP20, IP40 | ||
Series PV-DIS | ||
Minimum Operating Temperature -20°C | ||
Fuse Current 63A | ||
Switching Power 0kW | ||
Maximum Operating Temperature 40°C | ||
Auxiliary Contacts Available Yes | ||
Standards/Approvals IEC 60947-2, IEC 60947-3, RoHS conform VDE | ||
- COO (Country of Origin):
- RS
The Eaton Photovoltaic Switch disconnector features a compact design with a width of only 54mm and supports up to 1000V. It offers increased safety through independent manual operation and ensures stable performance at every current level, being polarity independent. The design reduces power loss due to fewer poles and operates at 600V DC with a current rating of 63 A. It complies with IEC 60947-3 DC-PV1&2 standards.
Shock resistance
RoHS compliant
VDE approved
IP20 degree protection
Related links
- Eaton Fuse Switch Disconnector 63 A, 63A
- Eaton Fuse Switch Disconnector 16 A, 16A
- Eaton Fuse Switch Disconnector 125 A, 125A
- Eaton Fuse Switch Disconnector 32 A, 32A
- Eaton Switch Disconnector, 2-Pole
- Eaton Fuse Switch Disconnector 800 A
- Eaton Fuse Switch Disconnector 200 A, 200A
- Eaton Fuse Switch Disconnector 315 A, 315A
