Eaton Fuse Switch Disconnector, 3-Pole, 63 A, 63A
- RS Stock No.:
- 245-942
- Mfr. Part No.:
- 1314002 DCM-63/1-SK+HC
- Brand:
- Eaton
Subtotal (1 unit)*
$248.20
(exc. GST)
$273.02
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 01 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $248.20 |
*price indicative
- RS Stock No.:
- 245-942
- Mfr. Part No.:
- 1314002 DCM-63/1-SK+HC
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Fuse Switch Disconnector | |
| Number of Poles | 3 | |
| Enclosed/Not Enclosed | Enclosed | |
| Mount Type | Surface | |
| Switching Voltage | 690V | |
| Switching Current | 63A | |
| Terminal Type | Screw | |
| Series | DCM | |
| IP Rating | IP20 | |
| Switching Power | 63kW | |
| Minimum Operating Temperature | -25°C | |
| Fuse Current | 63A | |
| Maximum Operating Temperature | 55°C | |
| Auxiliary Contacts Available | Yes | |
| Standards/Approvals | EAC, IEC/EN 60204, IEC/EN 60947, IEC/EN 60947-3, RoHS, VDE 0660 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Fuse Switch Disconnector | ||
Number of Poles 3 | ||
Enclosed/Not Enclosed Enclosed | ||
Mount Type Surface | ||
Switching Voltage 690V | ||
Switching Current 63A | ||
Terminal Type Screw | ||
Series DCM | ||
IP Rating IP20 | ||
Switching Power 63kW | ||
Minimum Operating Temperature -25°C | ||
Fuse Current 63A | ||
Maximum Operating Temperature 55°C | ||
Auxiliary Contacts Available Yes | ||
Standards/Approvals EAC, IEC/EN 60204, IEC/EN 60947, IEC/EN 60947-3, RoHS, VDE 0660 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Eaton switch-disconnector represents the pinnacle of electrical control technology, tailored to meet diverse industrial needs. Fusing functionality with a robust design, it operates effectively at 63 A and is configured with three poles and one neutral. Its optional stop function enhances operational safety, while the absence of a rotary handle streamlines installation in space-constrained environments. Built for horizontal connections, this device facilitates easy integration into existing systems, ensuring seamless operation. Compliance with substantial safety certifications confirms its reliability. With a compact footprint of 150 mm in depth, 80 mm in height, and 90 mm in width, it is ideally suited for surface mounting, making it a versatile choice for both ground and distribution board installations. Moreover, it thrives in a range of working temperatures, underscoring its adaptability in various operational contexts.
Designed for reliable performance in industrial systems
Optional stop function for enhanced safety during operation
Horizontal connection for flexible installation options
Surface mounting capability provides space-saving advantages
Suitable for diverse applications, including maintenance and service
Compliant with global safety standards for peace of mind
Durable construction ensures longevity even under demanding conditions
Compact design facilitates installation in tight spaces
Related links
- Eaton Fuse Switch Disconnector 63 A, 63A
- Eaton Fuse Switch Disconnector 40 A, 40A
- Eaton Fuse Switch Disconnector 63 A, 63A
- Eaton Fuse Switch Disconnector 40 A, 40A
- Eaton Switch Disconnector 63 A, 63A
- Eaton Fuse Switch Disconnector 320 A, 320A
- Eaton Switch Disconnector 63 A, 63A
- Eaton Fuse Switch Disconnector 63 A, 63A
