Eaton Fuse Switch Disconnector, 2-Pole, 63 A, 63A
- RS Stock No.:
- 125-175
- Mfr. Part No.:
- 179265 PV-DIS-08-63/2-ROT
- Brand:
- Eaton
Subtotal (1 unit)*
$492.64
(exc. GST)
$541.90
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 09 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $492.64 |
*price indicative
- RS Stock No.:
- 125-175
- Mfr. Part No.:
- 179265 PV-DIS-08-63/2-ROT
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Number of Poles | 2 | |
| Product Type | Fuse Switch Disconnector | |
| Enclosed/Not Enclosed | Enclosed | |
| Switching Voltage | 1kV | |
| Terminal Type | Frame Clamp | |
| Switching Current | 63A | |
| IP Rating | IP20, IP40 | |
| Series | PV-DIS | |
| Fuse Current | 63A | |
| Switching Power | 0kW | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 40°C | |
| Auxiliary Contacts Available | Yes | |
| Standards/Approvals | EN 60947-3, IEC 60947-3, IEC 60947-2 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Number of Poles 2 | ||
Product Type Fuse Switch Disconnector | ||
Enclosed/Not Enclosed Enclosed | ||
Switching Voltage 1kV | ||
Terminal Type Frame Clamp | ||
Switching Current 63A | ||
IP Rating IP20, IP40 | ||
Series PV-DIS | ||
Fuse Current 63A | ||
Switching Power 0kW | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 40°C | ||
Auxiliary Contacts Available Yes | ||
Standards/Approvals EN 60947-3, IEC 60947-3, IEC 60947-2 | ||
- COO (Country of Origin):
- RS
The Eaton Photovoltaic Switch disconnector features a compact design with a width of only 54mm, supporting up to 1000V DC. It ensures increased safety with independent manual operation and maintains stable performance across all current levels, regardless of polarity. With fewer poles, it minimizes power loss and operates at 800V DC with a current rating of 63 A. It includes a rotary handle and complies with IEC 60947-3 DC-PV1&2 standards.
Shock resistance
RoHS compliant
VDE approved
IP20 degree protection
Related links
- Eaton Fuse Switch Disconnector 63 A, 63A
- Eaton Fuse Switch Disconnector 32 A, 32A
- Eaton Fuse Switch Disconnector 16 A, 16A
- Eaton Fuse Switch Disconnector 125 A, 125A
- Eaton Switch Disconnector, 2-Pole
- Eaton Fuse Switch Disconnector 63 A, 63A
- Eaton Fuse Switch Disconnector 63 A, 63A
- Eaton Fuse Switch Disconnector 63A, 63 A
