Eaton Fuse Switch Disconnector, 3-Pole, 63 A, 63A
- RS Stock No.:
- 230-900
- Mfr. Part No.:
- 114318 D02-LTS/63/3-R-HK
- Brand:
- Eaton
Subtotal (1 unit)*
$397.13
(exc. GST)
$436.84
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $397.13 |
*price indicative
- RS Stock No.:
- 230-900
- Mfr. Part No.:
- 114318 D02-LTS/63/3-R-HK
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Number of Poles | 3 | |
| Product Type | Fuse Switch Disconnector | |
| Enclosed/Not Enclosed | Enclosed | |
| Mount Type | Vertical, Horizontal | |
| Switching Voltage | 400V | |
| Switching Current | 63A | |
| Terminal Type | Lift | |
| IP Rating | IP40 | |
| Minimum Operating Temperature | -25°C | |
| Fuse Current | 63A | |
| Maximum Operating Temperature | 55°C | |
| Auxiliary Contacts Available | Yes | |
| Standards/Approvals | IEC/EN 60947-3 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Number of Poles 3 | ||
Product Type Fuse Switch Disconnector | ||
Enclosed/Not Enclosed Enclosed | ||
Mount Type Vertical, Horizontal | ||
Switching Voltage 400V | ||
Switching Current 63A | ||
Terminal Type Lift | ||
IP Rating IP40 | ||
Minimum Operating Temperature -25°C | ||
Fuse Current 63A | ||
Maximum Operating Temperature 55°C | ||
Auxiliary Contacts Available Yes | ||
Standards/Approvals IEC/EN 60947-3 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Eaton xEffect SASY 60i Enclosure Switch- & Control gear device is designed to enhance efficiency in electrical installations. With a robust bus-mounted switch-disconnector featuring integrated fuses, this product delivers unparalleled performance and safety for various applications. Its compact design optimises space while accommodating significant operational demands, making it suitable for commercial and industrial environments alike. The switch-disconnector is built to operate flawlessly under challenging conditions, ensuring reliability with its high resistance to environmental factors such as damp heat. Facilitating seamless connections, this product is engineered to support a range of bus-bar systems, uniting versatility and superior functionality in one solution.
Compact design allows for installation in tight spaces
Integrated auxiliary contact enhances operational safety
Designed for vertical or horizontal mounting flexibility
Achieves high-rated impulse withstand voltage for improved durability
Promotes energy efficiency with effective heat dissipation features
Offers a reliable sealable and lockable mechanism for added security
Incorporates a clear contact position indicator for user convenience
Robust construction materials ensure longevity under rigorous conditions
Compatible with various busbar systems for versatility
Supports comprehensive compliance with IEC standards for peace of mind
Related links
- Eaton Switch Disconnector 63 A, 63A
- Eaton xEnergy Safety Ci Series Plastic Cover for Use with D02-SO/63/3-R-27 XNH00-S160-BT1 375 mm x
- Eaton Fuse Switch Disconnector 63 A, 63A
- Eaton 63A Rail Mount Fuse Holder Base 400V ac
- Eaton Fuse Switch Disconnector 63A, 63 A
- Eaton Fuse Switch Disconnector 63 A, 63A
- Eaton Fuse Switch Disconnector 63 A, 63A
- Eaton Fuse Holder Accessory Retaining Spring
