Eaton Fuse Switch Disconnector, 3-Pole, 63 A, 63A
- RS Stock No.:
- 246-260
- Mfr. Part No.:
- 1319807 QM63/3
- Brand:
- Eaton
Subtotal (1 unit)*
$445.96
(exc. GST)
$490.56
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $445.96 |
*price indicative
- RS Stock No.:
- 246-260
- Mfr. Part No.:
- 1319807 QM63/3
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Number of Poles | 3 | |
| Product Type | Fuse Switch Disconnector | |
| Enclosed/Not Enclosed | Enclosed | |
| Mount Type | Rear, Rail | |
| Switching Voltage | 690V | |
| Switching Current | 63A | |
| Terminal Type | Screw | |
| IP Rating | IP20 | |
| Series | QM | |
| Minimum Operating Temperature | -25°C | |
| Switching Power | 0kW | |
| Fuse Current | 63A | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | IEC/EN 60947-3, VDE 0660, RoHS, IEC/EN 60947, IEC/EN 60204, CE | |
| Auxiliary Contacts Available | No | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Number of Poles 3 | ||
Product Type Fuse Switch Disconnector | ||
Enclosed/Not Enclosed Enclosed | ||
Mount Type Rear, Rail | ||
Switching Voltage 690V | ||
Switching Current 63A | ||
Terminal Type Screw | ||
IP Rating IP20 | ||
Series QM | ||
Minimum Operating Temperature -25°C | ||
Switching Power 0kW | ||
Fuse Current 63A | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals IEC/EN 60947-3, VDE 0660, RoHS, IEC/EN 60947, IEC/EN 60204, CE | ||
Auxiliary Contacts Available No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Eaton QM Changeover switch is expertly designed for seamless operation and reliability, making it an essential component for any electrical system. This three-pole switch accommodates a variety of applications and is built to deliver exceptional performance under diverse conditions. Engineered with precision, it features a robust construction that ensures durability and long service life. The inclusion of a drive shaft with a 6 mm square profile enhances its usability in commercial and industrial settings. With an operational temperature range suited for challenging environments, this switch ensures safety and efficiency in power management tasks. The Eaton QM Changeover switch stands as a testament to the brand's commitment to providing innovative solutions tailored to the needs of professionals in the electrical field.
Designed for flexibility and ease of installation
Provides a high degree of protection against environmental factors
Ensures reliable electrical performance in demanding applications
Engineered to meet rigorous safety standards for peace of mind
Optimises power management with enhanced operational functionality
Supports various mounting methods to suit different setups
Fosters efficient wiring with user-friendly terminal connections
Robust against mechanical impacts, ensuring longevity in use
Related links
- Eaton Fuse Switch Disconnector 63 A, 63A
- Eaton Switch Disconnector 63 A, 63A
- Eaton Fuse Switch Disconnector 63 A, 63A
- Eaton Fuse Switch Disconnector 63 A, 63A
- Eaton Switch Disconnector 63 A, 63A
- ABB Fuse Switch Disconnector 63 A, 63A
- Siemens Fuse Switch Disconnector 63 A, 63A
- Schneider Electric Fuse Switch Disconnector 63 A, 63A
