Eaton Fuse Switch Disconnector, 3 + N Pole, 20A Max Current, 20A Fuse Current
- RS Stock No.:
- 204-1585
- Mfr. Part No.:
- 197421 T0-2-8900/SE1/SVB
- Brand:
- Eaton
30 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$394.90
(exc. GST)
$434.39
(inc. GST)
Units | Per unit |
---|---|
1 + | $394.90 |
- RS Stock No.:
- 204-1585
- Mfr. Part No.:
- 197421 T0-2-8900/SE1/SVB
- Brand:
- Eaton
Related links
- Eaton Fuse Switch Disconnector, 3 + N Pole, 20A Max Current, 20A...
- Eaton Fuse Switch Disconnector, 2 Pole, 20A Max Current, 20A Fuse Current
- Eaton, 3P 90° On-Off Cam Switch, 690V (Volts), 20A
- Eaton Fuse Switch Disconnector, DP Pole, 20A Max Current
- Eaton Fuse Switch Disconnector, SP Pole, 20A Max Current
- Eaton 3P+N Pole Isolator Switch - 20A Maximum Current, 6kW Power...
- Eaton Fuse Switch Disconnector, 3 Pole, 20A Max Current
- Eaton 3P+N Pole Isolator Switch - 20A Maximum Current, 6.5kW Power...