ABB Fuse Switch Disconnector, 3-Pole, 63 A, 63A
- RS Stock No.:
- 231-9262
- Mfr. Part No.:
- 1SCA115325R1001 OS63GB12P
- Brand:
- ABB
Subtotal (1 unit)*
$448.81
(exc. GST)
$493.69
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $448.81 |
*price indicative
- RS Stock No.:
- 231-9262
- Mfr. Part No.:
- 1SCA115325R1001 OS63GB12P
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Fuse Switch Disconnector | |
| Number of Poles | 3 | |
| Enclosed/Not Enclosed | Enclosed | |
| Mount Type | Base | |
| Switching Voltage | 690V ac | |
| Terminal Type | Screw | |
| Switching Current | 63A | |
| Series | ABB OS | |
| Mechanical Fuse Size | A2-A3 | |
| Fuse Current | 63A | |
| Switching Power | 55kW | |
| Standards/Approvals | EAC, IEC 60947-3, DNV GL, RoHS, UL, CSA, REACH, CCC | |
| Auxiliary Contacts Available | No | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Fuse Switch Disconnector | ||
Number of Poles 3 | ||
Enclosed/Not Enclosed Enclosed | ||
Mount Type Base | ||
Switching Voltage 690V ac | ||
Terminal Type Screw | ||
Switching Current 63A | ||
Series ABB OS | ||
Mechanical Fuse Size A2-A3 | ||
Fuse Current 63A | ||
Switching Power 55kW | ||
Standards/Approvals EAC, IEC 60947-3, DNV GL, RoHS, UL, CSA, REACH, CCC | ||
Auxiliary Contacts Available No | ||
- COO (Country of Origin):
- FI
The ABB Switch fuses is front operated. It has a 3-pole.Fuse Size is A2- A3 and operating mode is front operated. Handle and shaft included. Standards is IEC 60947-3.
Terminal Type - Screw Terminals
Tightening Torque - 3 N·m to 4 N·m
Fuse Type's
Related links
- ABB Fuse Switch Disconnector 63 A, 63A
- ABB Fuse Switch Disconnector 63 A, 63A
- ABB Fuse Switch Disconnector 63 A, 63A
- Siemens Fuse Switch Disconnector 63 A, 63A
- Eaton Fuse Switch Disconnector 63 A, 63A
- Schneider Electric Fuse Switch Disconnector 63 A, 63A
- Siemens Switch Disconnector 63 A, 63A
- Eaton Switch Disconnector 63 A, 63A