Eaton Fuse Switch Disconnector, 3-Pole, 1 kA, 1kA
- RS Stock No.:
- 127-740
- Mfr. Part No.:
- 183449 INX16B3-10F-1
- Brand:
- Eaton
Subtotal (1 unit)*
$6,887.41
(exc. GST)
$7,576.15
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $6,887.41 |
*price indicative
- RS Stock No.:
- 127-740
- Mfr. Part No.:
- 183449 INX16B3-10F-1
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Fuse Switch Disconnector | |
| Number of Poles | 3 | |
| Enclosed/Not Enclosed | Enclosed | |
| Mount Type | Intermediate Mount, Ground, Board | |
| Switching Voltage | 690V | |
| Switching Current | 1kA | |
| Terminal Type | Rail Connection | |
| Series | IZMX/INX | |
| IP Rating | IP55, IP31 | |
| Fuse Current | 1kA | |
| Minimum Operating Temperature | -25°C | |
| Switching Power | 0kW | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | IEC/EN 60947, IEC/EN 61439 | |
| Auxiliary Contacts Available | Yes | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Fuse Switch Disconnector | ||
Number of Poles 3 | ||
Enclosed/Not Enclosed Enclosed | ||
Mount Type Intermediate Mount, Ground, Board | ||
Switching Voltage 690V | ||
Switching Current 1kA | ||
Terminal Type Rail Connection | ||
Series IZMX/INX | ||
IP Rating IP55, IP31 | ||
Fuse Current 1kA | ||
Minimum Operating Temperature -25°C | ||
Switching Power 0kW | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals IEC/EN 60947, IEC/EN 61439 | ||
Auxiliary Contacts Available Yes | ||
- COO (Country of Origin):
- CN
The Eaton Open switch disconnector comply with IEC standards and approvals. They are designed for fixed installation types. It can be used as maintenance or service switches, or as main switches, with an optional motor drive.
RoHS compliant
IP55 protection with protective cover
IP31 protection with door seals
- RS Stock No. 0340885
- Mfr. Part No. C100S3FM
Each
$6,620.18
- RS Stock No. 0127743
- Mfr. Part No. 183451 INX16B3-16F-1
Each
$16,395.96
- RS Stock No. 0354282
- Mfr. Part No. C100S3WM
Each
$5,937.52
- RS Stock No. 6867385
- Mfr. Part No. OS20FB12A1 1SCA108790R1001
Each
$302.09
Related links
- Eaton Switch Disconnector 1000 A, 1000A
- Siemens Switch Disconnector 1000 A, 1000A
- ABB Switch Disconnector 1000 A, 1000A
- Eaton Fuse Switch Disconnector 800 A, 800A
- Eaton Fuse Switch Disconnector 630 A, 630A
- Eaton Fuse Switch Disconnector 1250 A, 1250A
- Eaton Fuse Switch Disconnector 1600 A, 1600A
- Eaton Fuse Switch Disconnector 63 A, 63A












