Socomec 160A Rail Mount Fuse Holder, 3P-Pole, 690V
- RS Stock No.:
- 224-2567
- Mfr. Part No.:
- 65001130
- Brand:
- Socomec
Subtotal (1 unit)*
$107.17
(exc. GST)
$117.89
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $107.17 |
*price indicative
- RS Stock No.:
- 224-2567
- Mfr. Part No.:
- 65001130
- Brand:
- Socomec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Socomec | |
| Product Type | Rail Mount Fuse Holder | |
| Current Rating | 160A | |
| Voltage | 690V | |
| Number of Poles | 3 | |
| Rail Type | 35 DIN mm | |
| Indicator | No | |
| Standards/Approvals | VDE, IEC | |
| Terminal Type | Screw | |
| Select all | ||
|---|---|---|
Brand Socomec | ||
Product Type Rail Mount Fuse Holder | ||
Current Rating 160A | ||
Voltage 690V | ||
Number of Poles 3 | ||
Rail Type 35 DIN mm | ||
Indicator No | ||
Standards/Approvals VDE, IEC | ||
Terminal Type Screw | ||
- COO (Country of Origin):
- ES
The Socomec 6500 series is the fuse base for fuses without a striker T00 3P 160A DIN rail mounted device. The fuse bases are unipolar or multipolar supports for knife edge fuses.
High level of electrical safety
Fuse blown indicator
Various mounting options
Related links
- Socomec 160A Rail Mount Fuse Holder 690V
- Siemens 160A Rail Mount Fuse Holder 690V ac
- Eaton 160A Rail Mount Fuse Holder 690V ac
- Mersen 160A Rail Mount Fuse Holder 690V ac
- Socomec 160A Rail Mount Fuse Holder 690V
- Eaton 160A Rail Mount Fuse Holder for NH 690V ac
- Eaton 160A Rail Mount Fuse Holder for NH0 690V ac
- Schneider Electric 32A Rail Mount Fuse Holder 690V
