Siemens 32A Rail Mount Fuse Holder, 3P-Pole, 690V
- RS Stock No.:
- 822-870
- Mfr. Part No.:
- 3NW7033-2
- Brand:
- Siemens
N
Subtotal (1 unit)*
$51.45
(exc. GST)
$56.60
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $51.45 |
*price indicative
- RS Stock No.:
- 822-870
- Mfr. Part No.:
- 3NW7033-2
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Anti Vibration | No | |
| Product Type | Rail Mount Fuse Holder | |
| Current Rating | 32A | |
| Voltage | 690V | |
| Number of Poles | 3 | |
| Rail Type | DIN Rail | |
| Indicator | No | |
| Standards/Approvals | EAC | |
| Series | 3NW70 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Anti Vibration No | ||
Product Type Rail Mount Fuse Holder | ||
Current Rating 32A | ||
Voltage 690V | ||
Number of Poles 3 | ||
Rail Type DIN Rail | ||
Indicator No | ||
Standards/Approvals EAC | ||
Series 3NW70 | ||
- COO (Country of Origin):
- SI
The Siemens cylindrical fuse holder provides reliable power distribution in various electrical setups, designed to accommodate multiple pole configurations while ensuring safety and efficiency.
Three-pole configuration allows versatile connectivity
Compatible with fuse links sized 10 x 38 mm
Rated operating voltage of 690 V at AC enhances performance
IP20 protection class ensures safety from solid objects
Dimensions of 81 mm height, 54 mm width, and 64 mm depth provide a Compact solution
Weighs only 169.8 g for easy installation and handling
