Schneider Electric 32A Rail Mount Fuse Holder, 3P-Pole, 690V
- RS Stock No.:
- 654-627
- Mfr. Part No.:
- DF103NV
- Brand:
- Schneider Electric
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 654-627
- Mfr. Part No.:
- DF103NV
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Rail Mount Fuse Holder | |
| Range | TeSys | |
| Current Rating | 32A | |
| Voltage | 690V | |
| Number of Poles | 3 | |
| Minimum Operating Temperature | -40°F | |
| Maximum Operating Temperature | 158°F | |
| Standards/Approvals | EN/IEC 60947-3 EN/IEC 60269-2 UL 4248-1 CSA C22.2 No 4248-1 EN 45545-2: R22 HL2 | |
| Series | TeSys | |
| Terminal Type | Screw Clamp | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Rail Mount Fuse Holder | ||
Range TeSys | ||
Current Rating 32A | ||
Voltage 690V | ||
Number of Poles 3 | ||
Minimum Operating Temperature -40°F | ||
Maximum Operating Temperature 158°F | ||
Standards/Approvals EN/IEC 60947-3 EN/IEC 60269-2 UL 4248-1 CSA C22.2 No 4248-1 EN 45545-2: R22 HL2 | ||
Series TeSys | ||
Terminal Type Screw Clamp | ||
- COO (Country of Origin):
- FR
The Schneider Electric Fuse carrier is designed for seamless integration in electrical distribution systems. With a robust configuration of 3 poles plus a Neutral, this device efficiently manages fuse sizes of 10x38 mm and supports a current rating of up to 32A. The fuse carrier features a blown fuse indicator, providing immediate visual feedback on the operational status. Ideal for applications with AC and DC ratings up to 690V, it meets stringent standards for performance and reliability. Its toggle control allows for pad lockable operation, enhancing safety in various environments. Compactly designed and suitable for mounting on a 35 mm symmetrical DIN rail, this product guarantees a secure fit and optimal spacing within electrical panels.
Supports a fuse size of 10 x 38 mm for versatile applications
Rated for operation at 32 A with a thermal current of 32 A at 20 °C
Blown fuse indication for immediate status awareness
Enhanced durability with a short-circuit withstand of 120 kA up to 500 V
Minimal power dissipation at a maximum of 3 W, ensuring efficient performance
IP20 rated for dust and particle protection, making it suitable for various environments
Compatibility with DF2CA and DF2CN fuse cartridges to broaden application potential
Environmentally friendly packaging made with recycled cardboard
Related links
- Schneider Electric 32A Rail Mount Fuse Holder 690V ac
- Schneider Electric 32A Rail Mount Fuse Holder for 10 x 38 mm 690V ac
- Schneider Electric 32A Rail Mount Fuse Holder 690V ac
- Schneider Electric 32A Rail Mount Fuse Holder 690V
- Schneider Electric 32A Rail Mount Fuse Holder for 10 x 38 mm 690V ac/dc
- Eaton 32A Rail Mount Fuse Holder 690V ac
- Siemens 32A Rail Mount Fuse Holder for 10 x 38 mm 690V
- Siemens 32A Rail Mount Fuse Holder for 10 x 38 mm 690V ac
