Siemens 160A Rail Mount Fuse Holder, 3P-Pole, 690V ac

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
396-279
Mfr. Part No.:
3NH4030
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Rail Mount Fuse Holder

Current Rating

160A

Voltage

690V ac

Number of Poles

3

Rail Type

DIN 35 mm

Case Material

Plastic

Indicator

No

Standards/Approvals

CSA, UL, CE

Terminal Type

Screw

RoHS Status: Exempt

COO (Country of Origin):
GR

NH Base Sections, 3NH4 Series


3-pin, ceramic NH fuse holder

Silver-plated lyra contacts

The wide contact surface makes it easier to change the NH fuse links

DIN Standard Fuse Holders


European style surface mount 3 pole fuse load switches/disconnectors for use with NH type industrial HRC fuses.

Standards

IEC 60269-1, -2; EN 60269-1; DIN VDE 0636-2

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy