Socomec 160A Rail Mount Fuse Holder, 3P-Pole, 690V

Subtotal (1 pack of 3 units)*

$175.19

(exc. GST)

$192.71

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
3 +$58.397$175.19

*price indicative

RS Stock No.:
233-3348
Mfr. Part No.:
65011110
Brand:
Socomec
Find similar products by selecting one or more attributes.
Select all

Brand

Socomec

Product Type

Rail Mount Fuse Holder

Current Rating

160A

Voltage

690V

Number of Poles

3

Rail Type

35 DIN mm

Indicator

No

Standards/Approvals

IEC, VDE

Terminal Type

Screw

COO (Country of Origin):
ES
The Socomec 6501 series is the fuse base for fuses without a striker T0 1P 160A. The fuse bases are unipolar or multipolar supports for knife edge fuses.

High level of electrical safety

Fuse blown indicator

Various mounting options

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy