Socomec 400A Base Mount Fuse Holder, 1P-Pole for Size 2, 690V
- RS Stock No.:
- 233-3345
- Mfr. Part No.:
- 65011012
- Brand:
- Socomec
Subtotal (1 pack of 3 units)*
$234.10
(exc. GST)
$257.51
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 6 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 3 + | $78.033 | $234.10 |
*price indicative
- RS Stock No.:
- 233-3345
- Mfr. Part No.:
- 65011012
- Brand:
- Socomec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Socomec | |
| Product Type | Base Mount Fuse Holder | |
| Current Rating | 400A | |
| Voltage | 690V | |
| Number of Poles | 1 | |
| Fixing Screw Size | 11 mm | |
| Compatible Fuse Size | Size 2 | |
| Standards/Approvals | IEC, EN, VDE | |
| Series | NH | |
| Select all | ||
|---|---|---|
Brand Socomec | ||
Product Type Base Mount Fuse Holder | ||
Current Rating 400A | ||
Voltage 690V | ||
Number of Poles 1 | ||
Fixing Screw Size 11 mm | ||
Compatible Fuse Size Size 2 | ||
Standards/Approvals IEC, EN, VDE | ||
Series NH | ||
- COO (Country of Origin):
- ES
The Socomec 6301 series is the fuse base for fuses without a striker T2 1P 400A back plate mounted device. The fuse bases are unipolar or multipolar supports for knife-edge fuses.
High level of electrical safety
Fuse blown indicator
Various mounting options
Related links
- Socomec 160A Base Mount Fuse Holder 690V
- Socomec 630A Base Mount Fuse Holder 690V
- Siemens 400A Base Mount Fuse Holder, 1P-Pole
- Socomec 160A Base Mount Fuse Holder 690V
- Socomec 160A Base Mount Fuse Holder 690V
- Siemens Base Mount Fuse Holder 690V ac
- Siemens Base Mount Fuse Holder 690V ac
- Siemens 630A Base Mount Fuse Holder 690V ac
