Eaton 250A Fuse Holder, 3P-Pole for 162 x 103 x 675 mm, 690V ac
- RS Stock No.:
- 263-160
- Mfr. Part No.:
- EBF1330M1
- Brand:
- Eaton
Subtotal (1 unit)*
$360.16
(exc. GST)
$396.18
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 01 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $360.16 |
*price indicative
- RS Stock No.:
- 263-160
- Mfr. Part No.:
- EBF1330M1
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Fuse Holder | |
| Current Rating | 250A | |
| Voltage | 690V ac | |
| Number of Poles | 3 | |
| Compatible Fuse Size | 162 x 103 x 675 mm | |
| Fixing Screw Size | M10 | |
| Standards/Approvals | IEC 60269-1, CE, IEC 60269-2 | |
| Series | Eaton Bussmann | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Fuse Holder | ||
Current Rating 250A | ||
Voltage 690V ac | ||
Number of Poles 3 | ||
Compatible Fuse Size 162 x 103 x 675 mm | ||
Fixing Screw Size M10 | ||
Standards/Approvals IEC 60269-1, CE, IEC 60269-2 | ||
Series Eaton Bussmann | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PL
The Eaton low voltage NH fuse base from Eaton is designed for reliable performance in demanding applications. This robust fuse rail supports voltages up to 690 V and is specifically engineered to accommodate NH1 fuse-links. With a substantial current rating of 250 A, it ensures efficient energy distribution, making it ideal for use in transformer substations, distribution boards, and feeder pillars. The device features a compact design with a 185 mm busbar mounting, ensuring easy installation and integration into existing setups. Additionally, it meets stringent compliance standards, including CE marking and IEC certifications, ensuring safety and reliability in commercial and industrial environments. Its screw connection type offers secure electrical interfacing while its vertical orientation optimises space efficiency, proving to be an excellent choice for modern electrical systems.
Supports secure busbar mounting for reliable installation
Ensures efficient energy distribution in critical applications
Manufactured to meet international safety compliance standards
Compact design fits easily into tight spaces in electrical setups
Uses screw terminals for enhanced electrical connection reliability
Facilitates straightforward integration within existing electrical infrastructure
Vertical fuse shape optimises installation footprint
Designed for use with NH1 fuse-links, providing versatility
Suitable for various applications including distribution boards and feeder pillars
