Eaton 400A Fuse Holder, 3P-Pole for 195 x 675 mm, 690V
- RS Stock No.:
- 262-647
- Mfr. Part No.:
- EBV233SW1
- Brand:
- Eaton
Subtotal (1 unit)*
$753.01
(exc. GST)
$828.31
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 01 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $753.01 |
*price indicative
- RS Stock No.:
- 262-647
- Mfr. Part No.:
- EBV233SW1
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Fuse Holder | |
| Current Rating | 400A | |
| Voltage | 690V | |
| Number of Poles | 3 | |
| Compatible Fuse Size | 195 x 675 mm | |
| Standards/Approvals | CE, IEC 60947-3, IEC/EN 60947-1 | |
| Series | Eaton Bussmann | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Fuse Holder | ||
Current Rating 400A | ||
Voltage 690V | ||
Number of Poles 3 | ||
Compatible Fuse Size 195 x 675 mm | ||
Standards/Approvals CE, IEC 60947-3, IEC/EN 60947-1 | ||
Series Eaton Bussmann | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PL
The Eaton advanced low voltage switch disconnector is expertly engineered for reliable performance in demanding industrial applications. Designed to handle substantial electrical loads, it seamlessly integrates into low voltage distribution boards, cable cabinets, and transformer substations. Its robust construction ensures durable operation, while adhering to stringent safety and compliance standards. This product exemplifies precision design with features that enhance operational efficiency, making it an ideal choice for professionals seeking quality and reliability in electrical components.
Designed for low voltage applications with high current demands
Complies with IEC standards ensuring safe and reliable installation
Incorporates a unique three-pole configuration for versatile use
Facilitates simple integration into existing electrical systems
Features busbar mounting for more efficient space utilisation
Constructed with double V-clamps for enhanced connectivity
Utilises cable clamp electrical connections for robust performance
Vertical fuse shape optimises layout in confined spaces
Features a conditioned rated short-circuit current for system protection
