Eaton 250A Fuse Holder, 3P-Pole for 270 x 130 mm, 690V
- RS Stock No.:
- 263-176
- Mfr. Part No.:
- EBH1O3TV1
- Brand:
- Eaton
Subtotal (1 unit)*
$508.32
(exc. GST)
$559.15
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $508.32 |
*price indicative
- RS Stock No.:
- 263-176
- Mfr. Part No.:
- EBH1O3TV1
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Fuse Holder | |
| Current Rating | 250A | |
| Voltage | 690V | |
| Number of Poles | 3 | |
| Compatible Fuse Size | 270 x 130 mm | |
| Standards/Approvals | CE, IEC/EN 60947-1 IEC 60947-3, IP30 | |
| Series | Eaton Bussmann | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Fuse Holder | ||
Current Rating 250A | ||
Voltage 690V | ||
Number of Poles 3 | ||
Compatible Fuse Size 270 x 130 mm | ||
Standards/Approvals CE, IEC/EN 60947-1 IEC 60947-3, IP30 | ||
Series Eaton Bussmann | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PL
Eaton Fuse Holder, 250A Current Rating, 690V Voltage - EBH1O3TV1
This fuse holder is a three-pole device designed to accept NH1 fuses for use in industrial electrical installations. It is intended for incorporation into switchgear and distribution panels where secure, high-current fuse accommodation is required, and it operates within medium-voltage systems.
Features & Benefits
• Rated for 250 A to handle substantial continuous currents
• Suitable for system voltages up to 690V for broad application
• Complies with IEC/EN 60947-1 for adherence to recognised switchgear standards
• Meets IEC 60947-3 to support safe switching and isolation functions
• IP30 degree of protection for Basic environmental shielding
• Suitable for system voltages up to 690V for broad application
• Complies with IEC/EN 60947-1 for adherence to recognised switchgear standards
• Meets IEC 60947-3 to support safe switching and isolation functions
• IP30 degree of protection for Basic environmental shielding
**Applications**
• Suitable for NH1 250 A fuse holder installations in switchboards
• Ideal for industrial switchgear assemblies requiring NH1 carriers
• Used with 3-pole protection schemes in motor control centres
• Can be used for distribution panel upgrade projects in factories
• Suitable for high current isolation in automation equipment rooms
• Ideal for industrial switchgear assemblies requiring NH1 carriers
• Used with 3-pole protection schemes in motor control centres
• Can be used for distribution panel upgrade projects in factories
• Suitable for high current isolation in automation equipment rooms
What fuse size does it accept and how does that affect compatibility?
It accepts NH1-size fuses, so you should select NH1-format links to ensure correct fit and electrical contact.
How many poles are provided and what does that mean for three-phase systems?
It is a three-pole unit, allowing simultaneous protection or isolation of all three conductors in a three-phase supply.
Which standards apply to its electrical and mechanical behaviour?
It is manufactured to standards for low-voltage switchgear and switch-disconnector devices, ensuring performance consistent with IEC/EN 60947-1 and IEC 60947-3.
What operating voltage and current limits should be observed during installation?
The device is intended for systems up to 690V and continuous currents up to 250A, and installations should be planned within these ratings.
