Eaton 400A Fuse Holder, 3P-Pole for 162 x 103 x 675 mm, 690V ac

Subtotal (1 unit)*

$406.92

(exc. GST)

$447.61

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 19 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$406.92

*price indicative

RS Stock No.:
262-620
Mfr. Part No.:
EBF2330M1
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Fuse Holder

Current Rating

400A

Voltage

690V ac

Number of Poles

3

Fixing Screw Size

M10

Compatible Fuse Size

162 x 103 x 675 mm

Standards/Approvals

IEC 60269-1 IEC 60269-2, CE

Series

Eaton Bussmann

RoHS Status: Exempt

COO (Country of Origin):
PL
The Eaton EBF2330M1 from Eaton is a precision-engineered low voltage NH fuse base, designed to meet the demanding requirements of modern electrical systems. This exceptional fuse rail supports a 400 A rating at AC 690 V, ensuring robust performance across various applications, from transformer substations to distribution boards. Its sturdy construction allows for vertical mounting with 185 mm busbar spacing, complemented by M10 screw terminals for easy installation and secure connectivity. Built to accommodate NH1 and NH2 fuse-links, this model adheres to IEC standards, guaranteeing compliance and reliability in critical environments. With an emphasis on safety and efficiency, this fuse base is an ideal solution for both industrial and commercial sectors.

Exceptional amperage rating ensures high performance in demanding applications

Designed for easy installation with secure screw terminal connections

Complies with IEC standards for added safety and reliability

Versatile for use with NH1 and NH2 fuse-links

Optimised for vertical mounting, saving space and enhancing accessibility

Robust construction offers durability across various environmental conditions

Suitable for transformer substations, making it ideal for complex electrical systems

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy