Eaton 250A Fuse Holder, 3P-Pole for 199 x 137.5 x 187 mm, 690V ac
- RS Stock No.:
- 261-995
- Mfr. Part No.:
- TD1-D NH1 Triple Pole base CE
- Brand:
- Eaton
Subtotal (1 unit)*
$163.69
(exc. GST)
$180.06
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $163.69 |
*price indicative
- RS Stock No.:
- 261-995
- Mfr. Part No.:
- TD1-D NH1 Triple Pole base CE
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Fuse Holder | |
| Current Rating | 250A | |
| Voltage | 690V ac | |
| Number of Poles | 3 | |
| Body Material | Thermoplastic Body | |
| Compatible Fuse Size | 199 x 137.5 x 187 mm | |
| Standards/Approvals | RoHS | |
| Series | Eaton Bussmann | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Fuse Holder | ||
Current Rating 250A | ||
Voltage 690V ac | ||
Number of Poles 3 | ||
Body Material Thermoplastic Body | ||
Compatible Fuse Size 199 x 137.5 x 187 mm | ||
Standards/Approvals RoHS | ||
Series Eaton Bussmann | ||
- COO (Country of Origin):
- CN
The Eaton NH1 Triple Pole base CE is designed to meet the demanding requirements of low voltage applications, ensuring safety and reliability. This robust fuse base, constructed from thermoplastic material, offers a compact design while maintaining optimum performance. Engineered for versatility, it effectively supports various configurations, making it an essential component in electrical installations. With a commendable amperage rating, this product is tailored for seamless integration into existing systems, providing peace of mind to operators. Its compliance with RoHS regulations further underscores its commitment to environmental responsibility.
Low voltage NH fuse base enhances electrical safety
Compact design optimises space in installations
Robust thermoplastic body ensures durability in challenging conditions
Compatible with a range of electrical configurations for versatility
Complies with RoHS regulations for environmentally conscious operations
