Eaton 630A Fuse Holder, 3P-Pole for 195 x 675 mm, 690V
- RS Stock No.:
- 261-717
- Mfr. Part No.:
- EBV333TW1
- Brand:
- Eaton
Subtotal (1 unit)*
$847.18
(exc. GST)
$931.90
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $847.18 |
*price indicative
- RS Stock No.:
- 261-717
- Mfr. Part No.:
- EBV333TW1
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Fuse Holder | |
| Current Rating | 630A | |
| Voltage | 690V | |
| Number of Poles | 3 | |
| Compatible Fuse Size | 195 x 675 mm | |
| Standards/Approvals | IEC 60947-3, RoHS, IEC/EN 60947-1, CE | |
| Series | Eaton Bussmann | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Fuse Holder | ||
Current Rating 630A | ||
Voltage 690V | ||
Number of Poles 3 | ||
Compatible Fuse Size 195 x 675 mm | ||
Standards/Approvals IEC 60947-3, RoHS, IEC/EN 60947-1, CE | ||
Series Eaton Bussmann | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PL
Eaton Fuse Holder, 630A Current Rating, 690V Voltage - EBV333TW1
This fuse holder is designed to accommodate NH3-size fuses for use in industrial switchgear and control installations. It provides a three-pole arrangement for distribution and protection tasks within medium-voltage panels, supporting system voltages up to 690V and intended for applications where robust current interruption and modular integration are required.
Features & Benefits
• 630 A continuous current rating for heavy-duty circuits
• Three-pole configuration enabling simultaneous pole operation
• Conforms to IEC 60947-3 for switch-disconnector compatibility
• Meets IEC/EN 60947-1 for electrical equipment safety standards
• Three-pole configuration enabling simultaneous pole operation
• Conforms to IEC 60947-3 for switch-disconnector compatibility
• Meets IEC/EN 60947-1 for electrical equipment safety standards
**Applications**
• Suitable for protection in industrial switchgear assemblies
• Ideal for use in motor control centres and distribution boards
• Used with NH3 fuses in power distribution panels
• Can be used for retrofit replacement in existing NH fuse installations
• Ideal for use in motor control centres and distribution boards
• Used with NH3 fuses in power distribution panels
• Can be used for retrofit replacement in existing NH fuse installations
What system voltage can be supported in typical installations?
It is rated for operation at voltages up to 690 V, matching common industrial distribution levels.
How many poles does the device provide and why is that important?
It offers three poles to allow simultaneous disconnection across all phases in three-phase systems.
Which standards govern its electrical and safety performance?
Its design aligns with standards for switch-disconnectors and low-voltage equipment as defined by IEC 60947-3 and IEC/EN 60947-1.
What current capacity should technicians expect during specification?
The unit is specified for a 630 A current rating suitable for high-current feeders and main protection roles.
Are there environmental material restrictions affecting installation?
The component complies with RoHS requirements, limiting certain hazardous materials in its construction.
