Eaton 400A Fuse Holder, 3P-Pole for 225 x 330 mm, 690V
- RS Stock No.:
- 262-638
- Mfr. Part No.:
- EBH213TBW1
- Brand:
- Eaton
Subtotal (1 unit)*
$1,106.17
(exc. GST)
$1,216.79
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 01 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,106.17 |
*price indicative
- RS Stock No.:
- 262-638
- Mfr. Part No.:
- EBH213TBW1
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Fuse Holder | |
| Current Rating | 400A | |
| Voltage | 690V | |
| Number of Poles | 3 | |
| Compatible Fuse Size | 225 x 330 mm | |
| Standards/Approvals | IEC/EN 60947-1, CE, IP 30, IEC 60947-3 | |
| Series | Eaton Bussmann | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Fuse Holder | ||
Current Rating 400A | ||
Voltage 690V | ||
Number of Poles 3 | ||
Compatible Fuse Size 225 x 330 mm | ||
Standards/Approvals IEC/EN 60947-1, CE, IP 30, IEC 60947-3 | ||
Series Eaton Bussmann | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PL
The Eaton switch disconnector is designed for low-voltage applications, providing robust performance and reliability. Engineered to handle an amperage rating of 400 A and a voltage rating of 690 V, it features a three-pole construction and suitable compatibility with NH2 fuse-links. The user-friendly design allows for convenient bottom cable entry and versatile mounting options, making installation seamless across a range of applications. With a compact footprint, it fits effortlessly into both motor control centres and distribution boards, assuring effective operation in demanding environments. Key certifications, such as IEC 60947-3, further enhance its credibility, ensuring compliance with international standards. This product exemplifies quality, making it an ideal choice for professionals seeking efficient solutions in electrical infrastructure.
Designed for low-voltage applications with enhanced safety features
Three-pole configuration ensures reliable circuit management
Bottom cable entry simplifies installation in tight spaces
Versatile mounting options increase adaptability for various setups
Robust construction complies with international safety standards
Compact size facilitates easy integration into existing systems
Compatible with NH2 fuse-links for added flexibility
