Eaton 63A Fuse Holder, 1P-Pole for 109 x 35 x 159 mm, 690V ac
- RS Stock No.:
- 261-372
- Mfr. Part No.:
- RS63PH
- Brand:
- Eaton
Subtotal (1 pack of 10 units)*
$1,206.31
(exc. GST)
$1,326.94
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 09 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $1,206.31 | $120.631 |
*price indicative
- RS Stock No.:
- 261-372
- Mfr. Part No.:
- RS63PH
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Fuse Holder | |
| Number of Poles | 1 | |
| Compatible Fuse Size | 109 x 35 x 159 mm | |
| Standards/Approvals | BS88 A3, CE, UKCA, BS | |
| Terminal Type | Front Stud Connected | |
| Series | Bussmann | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Fuse Holder | ||
Number of Poles 1 | ||
Compatible Fuse Size 109 x 35 x 159 mm | ||
Standards/Approvals BS88 A3, CE, UKCA, BS | ||
Terminal Type Front Stud Connected | ||
Series Bussmann | ||
- COO (Country of Origin):
- HU
Eaton Fuse Holder, 63A Current Rating, 690V Voltage - RS63PH
This fuse holder provides a secure single-pole mounting solution for high-current industrial electrical systems. Designed to accept a standard cartridge fuse, it is intended for panel-mount applications where robust connection and straightforward front access are required. The unit operates within three-phase or single-phase installations that need compact, accessible protective devices.
Features & Benefits
• Rated for 63A to manage elevated continuous currents
• Front stud connection for straightforward wiring access
• Single-pole configuration for dedicated circuit protection
• Withstands system voltages up to 690V for high-voltage use
• Meets BS88 A3 requirements for fuse compatibility
• Front stud connection for straightforward wiring access
• Single-pole configuration for dedicated circuit protection
• Withstands system voltages up to 690V for high-voltage use
• Meets BS88 A3 requirements for fuse compatibility
**Applications**
• Suitable for distribution panels in industrial automation systems
• Ideal for protecting motor control circuits in manufacturing plants
• Used with switchgear assemblies requiring BS88 fuses
• Can be used for replacement of Compact panel-mounted fuse installations
• Suitable for electrical maintenance in mechanical plant rooms
• Ideal for protecting motor control circuits in manufacturing plants
• Used with switchgear assemblies requiring BS88 fuses
• Can be used for replacement of Compact panel-mounted fuse installations
• Suitable for electrical maintenance in mechanical plant rooms
What Terminal arrangement does it use for connections?
The device employs a front-located stud Terminal that simplifies incoming and outgoing conductor attachment and speeds up on-site wiring.
Which fuse envelope sizes will fit this holder?
It accepts cartridge fuses with overall dimensions of 109 x 35 x 159 mm, accommodating standard BS88 A3-format elements.
Is it suitable for high-voltage distribution systems?
Yes, it is rated for operation up to 690V, allowing use in medium-voltage switch panels within industrial sites.
How many poles does the unit provide and what does that imply?
The unit is a single-pole design, meaning it protects an individual phase or conductor rather than multi-phase groupings.
