Eaton 400A Fuse Holder, 3P-Pole for NH2 Fuse

Subtotal (1 unit)*

$1,219.47

(exc. GST)

$1,341.42

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,219.47

*price indicative

RS Stock No.:
127-395
Mfr. Part No.:
183068 XNH2-FCL-S400-BT
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Fuse Holder

Number of Poles

3

Body Material

Polyamide

IP Rating

IP10, IP20, IP2XC

Minimum Operating Temperature

-5°C

Compatible Fuse Size

NH2 Fuse

Maximum Operating Temperature

55°C

Standards/Approvals

IEC/EN 61439, RoHS

Series

xEffect

Terminal Type

Clamp

RoHS Status: Exempt

COO (Country of Origin):
DE

Eaton xEffect Series Fuse Holder, 400A Current, 800V Voltage - 183068 XNH2-FCL-S400-BT


This fuse holder is a three-pole device designed to house NH2 fuse-links for use on busbar systems within industrial switchgear. It provides front-access actuation and box Terminal connections for heavy-copper conductors, enabling straightforward installation in panel and busbar arrangements where Visual fuse monitoring is required.

Features & Benefits


• Rated for 400A continuous current for high-current circuits
• Insulation withstands up to 800V AC for elevated system voltages
• Conditioned short-circuit rating 120 kA for fault tolerance
• Sliding inspection windows enable safe voltage verification
• Box terminals accept 95 to 300mm² single lugs for large conductors
• IP20 protection in service with IP10/IP2XC states during maintenance

Applications


• Suitable for industrial panel distribution with NH2 fuse-links
• Ideal for integration into 60mm busbar systems in switchgear
• Used with heavy-current feeders in manufacturing plants
• Suitable for front-mounting where Visual fuse indication is needed

What conductor sizes can I terminate at the box terminal?


Single cable lugs from 95mm² up to 300mm² are supported, while stranded cable ranges include 25mm² to 240mm² depending on Terminal configuration.

How does the device indicate a blown fuse?


It provides optical signalling of triggered fuse-links so an operator can identify a blown fuse from the front.

Which mechanical mounting orientations are permitted?


It can be mounted vertically or horisontally on busbars with a 60mm spacing.

What are the operating temperature limits for installation?


The ambient operating range is −25 °C to 55 °C for normal service conditions.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy