Siemens Fuse Switch Disconnector, 3-Pole, 400A

Subtotal (1 unit)*

$497.11

(exc. GST)

$546.82

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$497.11

*price indicative

RS Stock No.:
213-1372
Mfr. Part No.:
3NP1153-1DA10
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Number of Poles

3

Product Type

Fuse Switch Disconnector

Enclosed/Not Enclosed

Enclosed

Mount Type

Floor

Switching Voltage

690V

Switching Current

400A

Terminal Type

Flat Terminal

Series

3NP1

IP Rating

IP40, IP20, IP30

Minimum Operating Temperature

-25°C

Mechanical Fuse Size

NH1-NH2

Maximum Operating Temperature

55°C

Standards/Approvals

VDE, UL, RoHS, IEC, EN, CE, CCC

Auxiliary Contacts Available

Yes

COO (Country of Origin):
CZ

Siemens 3NP1 Series Fuse Switch Disconnector, 400A Maximum Current, 3 Poles - 3NP1153-1DA10


This fuse switch disconnector is engineered for robust electrical circuit protection and management. Designed for floor mounting, it features three poles and accommodates up to 400A of current while maintaining high safety standards. The unit is constructed with an enclosed design suitable for various environments, ensuring reliable performance across a wide operational temperature range of -25°C to +55°C.

Features & Benefits


• 3-pole configuration allows effective circuit disconnection

• Rated for a maximum current of 400A to support substantial loads

• Offers auxiliary contact options for additional functionalities

• High let-through current capacity of 40kA ensures safety under fault conditions

Applications


• Used in industrial power distribution systems

• Suitable for electrical installations requiring high-level protection

• Ideal for automated machinery and equipment

• Utilised in maintenance and repair switches for added safety

What is the maximum allowable temperature range for operation?


The operational temperature range for safe functioning is from -25°C to +55°C, ensuring versatility in various environments.

How does the enclosed design impact installation?


The enclosed design simplifies installation, providing added protection against dust and moisture while ensuring safety standards are met.

What types of auxiliary features are available with this model?


This model allows for auxiliary contact integration, phase failure monitoring, and locking capability for enhanced functionality and safety.

What fuse sizes are compatible with the disconnect switch?


It accommodates NH1 and NH2 fuse sizes, making it suitable for a variety of applications that require different fuse ratings.

How do the power factor ratings affect usage?


The power factor ratings of 0.65 at AC-22 B and 0.35 at AC-23 B indicate operational efficiency and load adaptability under varying conditions.

  • RS Stock No. 0144042
  • Mfr. Part No. 3KF4340-4RF11
Each
$1,925.40
  • RS Stock No. 0143651
  • Mfr. Part No. 3NP1153-1BC14
Each
$1,042.54
  • RS Stock No. 2131371
  • Mfr. Part No. 3NP1153-1BC10
Each
$716.78
  • RS Stock No. 2255383
  • Mfr. Part No. 3KF4340-0MF51
Each
$2,255.85

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy