Eaton 32A Fuse Holder for 94 x 60 x 32 mm, 1P-Pole, 690V ac
- RS Stock No.:
- 261-314
- Mfr. Part No.:
- CM32FCG
- Brand:
- Eaton
Subtotal (1 pack of 10 units)*
$610.48
(exc. GST)
$671.53
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 17 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $610.48 | $61.048 |
*price indicative
- RS Stock No.:
- 261-314
- Mfr. Part No.:
- CM32FCG
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Fuse Holder | |
| Range | British standard | |
| Current Rating | 32A | |
| Voltage | 690V ac | |
| Number of Poles | 1 | |
| Rail Type | DIN Rail mount | |
| Compatible Fuse Size | 94 x 60 x 32 mm | |
| Standards/Approvals | IEC 60269, RoHS, CE | |
| Series | Eaton Bussmann | |
| Terminal Type | Front Connected | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Fuse Holder | ||
Range British standard | ||
Current Rating 32A | ||
Voltage 690V ac | ||
Number of Poles 1 | ||
Rail Type DIN Rail mount | ||
Compatible Fuse Size 94 x 60 x 32 mm | ||
Standards/Approvals IEC 60269, RoHS, CE | ||
Series Eaton Bussmann | ||
Terminal Type Front Connected | ||
RoHS Status: Exempt
- COO (Country of Origin):
- HU
Eaton Fuse Holder, 32A Current Rating, 690V Voltage - CM32FCG
This fuse holder provides a Compact solution for mounting and connecting cartridge fuses on a DIN rail in industrial control panels. It is designed for single-pole overcurrent protection in automation and electrical installations, offering a front-wired arrangement for straightforward access and service in high-voltage distribution environments.
Features & Benefits
• Rated for 32A operation to support moderate current circuits
• Accepts cartridge fuses sized 94x60x32mm for standard fuse types
• Single-pole configuration to simplify circuit isolation tasks
• DIN rail mounting for quick installation and modular panel layouts
• Front-connected terminals to allow easy wiring and maintenance
• Withstands system voltages up to 690V for high-voltage feeders
• Accepts cartridge fuses sized 94x60x32mm for standard fuse types
• Single-pole configuration to simplify circuit isolation tasks
• DIN rail mounting for quick installation and modular panel layouts
• Front-connected terminals to allow easy wiring and maintenance
• Withstands system voltages up to 690V for high-voltage feeders
**Applications**
• Suitable for distribution boards in factory automation systems
• Ideal for motor control circuits requiring cartridge fuses
• Used with control cubicles in electrical and mechanical workshops
• Can be used for protection in switchgear and panel assemblies
• Used for retrofitting existing DIN rail setups in industrial plants
• Ideal for motor control circuits requiring cartridge fuses
• Used with control cubicles in electrical and mechanical workshops
• Can be used for protection in switchgear and panel assemblies
• Used for retrofitting existing DIN rail setups in industrial plants
How does the connection style affect maintenance time?
Front-access terminals reduce downtime by permitting wiring and fuse changes without removing the unit from the DIN rail.
Which rail type is compatible for mounting?
It is designed for standard DIN rail mounting to integrate with common panel racking systems.
Can this component serve as a direct replacement for similar devices?
It is intended as a replacement fuse holder in installations requiring a 32A, single-pole cartridge-fuse carrier.
What Terminal arrangement supports panel layout constraints?
Front-connected terminals enable flexible routing within confined enclosures and facilitate neat cable management.
Related links
- Eaton 32A Fuse Holder for 60 x 94 x 25 mm 690V
- Eaton 32A Fuse Holder for 118 x 61 x 32 mm 690V
- Eaton 32A Fuse Holder for 31.8 x 93.7 x 60 mm 690V
- Eaton 32A Fuse Holder for 10 x 38 mm 690V ac
- Eaton 32A Fuse Holder for 10 x 38 mm 690V
- Eaton 32A Fuse Holder 690V ac
- Eaton 32A Rail Mount Fuse Holder for A2 690V ac
- Eaton 32A Fuse Holder 550V
