Eaton 32A Fuse Holder for 60 x 94 x 25 mm, 1P-Pole, 690V

Subtotal (1 pack of 10 units)*

$467.53

(exc. GST)

$514.28

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Pack(s)
Per Pack
Per unit*
1 +$467.53$46.753

*price indicative

RS Stock No.:
229-026
Mfr. Part No.:
CM32FCW
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Fuse Holder

Range

Bussmann

Current Rating

32A

Voltage

690V

Number of Poles

1

Compatible Fuse Size

60 x 94 x 25 mm

Standards/Approvals

No

Terminal Type

Front Connected

Series

Eaton Bussmann

RoHS Status: Exempt

COO (Country of Origin):
HU

Eaton Fuse Holder, 32A Current Rating, 690V Voltage - CM32FCW


This fuse holder provides a single-pole solution for securing and connecting cartridge fuses in industrial electrical systems. It is designed for front-terminated wiring and supports medium-voltage distribution environments, offering a rated current suitable for control and protection circuits.

Features & Benefits


• Rated for 32A operation enabling consistent current handling
• Supports system voltages up to 690V allowing high-voltage installations
• Front-connected terminals simplifying wiring and maintenance
• Single-pole configuration conserving panel space and cabling

**Applications**


• Suitable for motor control panels where front access is required
• Ideal for distribution boards in industrial automation systems
• Used for protection circuits in electrical switchgear assemblies
• Can be used for retrofitting existing power cabinets with standard fuses

What fuse dimensions will fit this holder?


It accepts cartridge fuses sized 60 x 94 x 25 mm, matching common industrial fuse formats.

How is the holder connected electrically?


Terminals are oriented for front connection, allowing conductors to be attached from the panel face.

Is this suitable for three-phase protection installations?


It is a single-pole device and can be applied per phase where individual phase fuse holders are required.

What current capacity should be expected in continuous service?


The unit is specified for a 32A continuous current rating, suitable for typical control and protection loads.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy