Eaton 32A Fuse Holder for 60 x 94 x 25 mm, 1P-Pole, 690V

Subtotal (1 pack of 10 units)*

$606.67

(exc. GST)

$667.34

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Pack(s)
Per Pack
Per unit*
1 +$606.67$60.667

*price indicative

RS Stock No.:
228-941
Mfr. Part No.:
CM32FC
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Fuse Holder

Range

Bussmann

Current Rating

32A

Voltage

690V

Number of Poles

1

Rail Type

DIN Rail

Compatible Fuse Size

60 x 94 x 25 mm

Standards/Approvals

No

Terminal Type

Front Connected

Series

Eaton Bussmann

RoHS Status: Exempt

COO (Country of Origin):
HU

Eaton Fuse Holder, 32A Current Rating, 690V Voltage - CM32FC


This fuse holder is a single-pole device designed to mount on a DIN rail and provide a secure housing for cartridge fuses used in industrial electrical installations. It is intended for front-connected wiring and for applications requiring a higher voltage rating, offering a practical means to integrate overcurrent protection into control panels and distribution assemblies.

Features & Benefits


• Rated for 32A to support moderate current protection requirements
• Single-pole configuration minimises panel footprint and simplifies wiring
• Front-connected terminals enable easy access during installation
• Suitable for DIN rail mounting to speed up panel assembly
• Voltage capability of 690V for high-voltage distribution circuits

**Applications**


• Suitable for motor control panels in automation systems
• Ideal for protection circuits in industrial electrical distribution
• Used with control cabinet assemblies for machinery protection
• Can be used for replacement of compatible DIN rail fuse holders

What wiring orientation does it support for installers?


Terminals are front connected to allow wiring and maintenance access from the panel front without removing the holder.

Which fuse form factor does it accept and why is that useful?


It accepts cartridge fuses sized 60 x 94 x 25 mm, enabling use of common industrial fuse formats for consistent spare management.

What mounting method is required to fit it into a control panel?


It is designed for attachment to a DIN rail, permitting Rapid clipping into standard rail profiles used in electrical enclosures.

Can it be used in higher-voltage systems?


Yes, its design supports operation at up to 690V, suitable for many industrial distribution circuits.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy