Eaton 32A Fuse Holder for 10 x 38 mm, 1P-Pole, 600
- RS Stock No.:
- 261-311
- Mfr. Part No.:
- CHM1DNU
- Brand:
- Eaton
Subtotal (1 pack of 6 units)*
$175.62
(exc. GST)
$193.18
(inc. GST)
Stock information currently inaccessible - Please check back later
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $175.62 | $29.27 |
*price indicative
- RS Stock No.:
- 261-311
- Mfr. Part No.:
- CHM1DNU
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Fuse Holder | |
| Range | Eaton Bussmann | |
| Current Rating | 32A | |
| Voltage | 600 | |
| Number of Poles | 1 | |
| Rail Type | Rail Mount | |
| Compatible Fuse Size | 10 x 38 mm | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 120°C | |
| Standards/Approvals | RoHS | |
| Series | Eaton Bussmann | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Fuse Holder | ||
Range Eaton Bussmann | ||
Current Rating 32A | ||
Voltage 600 | ||
Number of Poles 1 | ||
Rail Type Rail Mount | ||
Compatible Fuse Size 10 x 38 mm | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 120°C | ||
Standards/Approvals RoHS | ||
Series Eaton Bussmann | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Eaton Fuse Holder, 32A Current Rating, 690V Voltage - CHM1DNU
This fuse holder provides a mountable Interface for cylindrical 10x38mm fuses in industrial control and power distribution systems. It is designed for use on standard mounting rails and supports operations across a wide voltage range common in automation and electrical panels, offering a Compact single-pole solution for circuit protection tasks.
Features & Benefits
• Rated for 32A to handle high current loads
• Supports system voltages up to 690V for wide applicability
• Operates down to -20°C for cold-environment installation
• Withstands up to 120°C for elevated temperature endurance
• Single-pole configuration simplifies individual circuit isolation
• Supports system voltages up to 690V for wide applicability
• Operates down to -20°C for cold-environment installation
• Withstands up to 120°C for elevated temperature endurance
• Single-pole configuration simplifies individual circuit isolation
**Applications**
• Suitable for control panel fuse integration in automation racks
• Ideal for protecting motor control circuits in industrial systems
• Used with distribution blocks in factory electrical cabinets
• Can be used for maintenance-friendly fuse replacement on rails
• Ideal for protecting motor control circuits in industrial systems
• Used with distribution blocks in factory electrical cabinets
• Can be used for maintenance-friendly fuse replacement on rails
What mounting method does it use for panel integration?
It clips onto a DIN-style rail to enable quick installation and standardised equipment layout.
Which fuse size must be fitted to achieve correct operation?
It accepts cylindrical 10x38mm fuses exclusively to ensure proper electrical contact and clearance.
How does temperature range affect installation location?
The specified operating window allows placement in cabinets exposed to low ambient conditions or elevated internal heating up to the upper limit.
Are there any environmental conformity attributes to consider?
The device conforms to RoHS restrictions, indicating restricted use of certain hazardous substances in its construction.
Related links
- Eaton 32A Fuse Holder for 10 x 38 mm 690V ac
- Socomec 32A Fuse Holder for 10 x 38 mm 690V
- Schneider Electric 32A Fuse Holder for 10 x 38 mm 690V
- Lovato 32A Fuse Holder for 10 x 38 mm 690V ac
- Mersen 32A Fuse Holder for 10 x 38 mm 690V ac
- Socomec 32A Rail Mount Fuse Holder for 10 x 38 mm 690V
- Schneider Electric 32A Rail Mount Fuse Holder for 10 x 38 mm 690V ac/dc
- Mersen 32A Rail Mount Fuse Holder for 10 x 38 mm 690V ac
