Siemens 32A Fuse Holder, 1P-Pole for 10 x 38 mm, 690V
- RS Stock No.:
- 300-028
- Mfr. Part No.:
- 3NW7054
- Brand:
- Siemens
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 300-028
- Mfr. Part No.:
- 3NW7054
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Fuse Holder | |
| Current Rating | 32A | |
| Voltage | 690V | |
| Number of Poles | 1 | |
| Compatible Fuse Size | 10 x 38 mm | |
| Standards/Approvals | UKCA, EAC, UR, IEC 81346-2, IP20, CE, RoHS | |
| Series | SENTRON | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Fuse Holder | ||
Current Rating 32A | ||
Voltage 690V | ||
Number of Poles 1 | ||
Compatible Fuse Size 10 x 38 mm | ||
Standards/Approvals UKCA, EAC, UR, IEC 81346-2, IP20, CE, RoHS | ||
Series SENTRON | ||
- COO (Country of Origin):
- SI
The Siemens Cylindrical fuse holder is designed for use with fuses rated for up to 690V AC. It provides a secure and reliable connection for fuses in high-voltage applications, ensuring effective protection and ease of maintenance in electrical circuits.
CE Certified
EAC Certified
Related links
- Siemens 32A Fuse Holder 690V ac
- Siemens 32A Fuse Holder 690V
- Siemens 32A Fuse Holder 690V
- Siemens 32A Fuse Holder 690V ac
- Lovato 32A Fuse Holder for 10 x 38 mm 690V ac
- Siemens 32A Fuse Holder 1500V
- Mersen 32A Fuse Holder for 10 x 38 mm 690V ac
- Schneider Electric 32A Rail Mount Fuse Holder for 10 x 38 mm 690V ac/dc
