Festo SFAM Series Flow Sensor Flow Sensor for Air, 50L/min Min, 5000L/min Max
- RS Stock No.:
- 651-449
- Mfr. Part No.:
- SFAM-62-5000L-TG12-PNLK-PNVBA-M12
- Brand:
- Festo
Subtotal (1 unit)*
$2,194.80
(exc. GST)
$2,414.28
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $2,194.80 |
*price indicative
- RS Stock No.:
- 651-449
- Mfr. Part No.:
- SFAM-62-5000L-TG12-PNLK-PNVBA-M12
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Media Monitored | Air | |
| Product Type | Flow Sensor | |
| Device Type | Flow Sensor | |
| Minimum Flow Rate | 50L/min | |
| Housing Material | Polyamide Reinforced, Die Cast Aluminium | |
| Maximum Flow Rate | 5000L/min | |
| Maximum Supply Voltage | 30V | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | RoHS | |
| Series | SFAM | |
| Model Number | 8181246 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Media Monitored Air | ||
Product Type Flow Sensor | ||
Device Type Flow Sensor | ||
Minimum Flow Rate 50L/min | ||
Housing Material Polyamide Reinforced, Die Cast Aluminium | ||
Maximum Flow Rate 5000L/min | ||
Maximum Supply Voltage 30V | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals RoHS | ||
Series SFAM | ||
Model Number 8181246 | ||
- COO (Country of Origin):
- BG
The Festo Flow Sensor is designed for precise measurement of various fluid parameters, including pressure, mass flow rate, and temperature. This sophisticated device employs a thermal measuring principle, ensuring accurate readings across a broad operating range from 0 to 5000 l/min for flow rates and a maximum operating pressure of 1.6 MPa. Compliance with EU directives, including RoHS and EMC, guarantees that it meets high environmental standards. The sensor adapts seamlessly to the requirements of industries needing exact fluid management, providing real-time data and allowing for optimal control of processes. Ideal for applications involving gases like argon, nitrogen, and carbon dioxide, this sensor delivers essential insights for effective system operation.
Monitors pressure mass flow rate and temperature for comprehensive fluid measurement
Thermal measuring principle ensures high accuracy in readings
Max operating pressure of 1.6 MPa guarantees reliability under demanding conditions
Overload protection safeguards against high-pressure scenarios
Multiple electrical connections offer flexibility in installation
Supports IO-Link® for smart sensor integration and diagnostics
Illuminated LCD display provides clear readings in diverse environments
Robust design with IP65 protection class ensures durability in challenging conditions
Reverse polarity protection enhances safety during electrical connections
Related links
- Festo SFAM Series Flow Sensor Flow Sensor for Air 5000L/min Max
- Festo SFAM Series Flow Sensor Flow Sensor for Air 500L/min Max
- Festo SFAM Series Flow Sensor Flow Sensor for Air 3000L/min Max
- Festo SFAM Series Flow Sensor Flow Sensor for Air 1000L/min Max
- Festo SFAM Series Flow Sensor Flow Sensor for Air 15000L/min Max
- Festo SFAM Series Flow Sensor Flow Sensor for Air 10000L/min Max
- Festo SFAM Series Flow Sensor Flow Sensor for Air 10000L/min Max
- Festo SFAW Series Flow Sensor Flow Sensor for Liquid 32L/min Max
