Festo SFAM Series Flow Sensor Flow Sensor for Air, 50L/min Min, 5000L/min Max
- RS Stock No.:
- 650-657
- Mfr. Part No.:
- SFAM-62-5000L-M-PNLK-PNVBA-M12
- Brand:
- Festo
Subtotal (1 unit)*
$2,078.00
(exc. GST)
$2,285.80
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $2,078.00 |
*price indicative
- RS Stock No.:
- 650-657
- Mfr. Part No.:
- SFAM-62-5000L-M-PNLK-PNVBA-M12
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Flow Sensor | |
| Media Monitored | Air | |
| Device Type | Flow Sensor | |
| Minimum Flow Rate | 50L/min | |
| Maximum Flow Rate | 5000L/min | |
| Housing Material | Polyamide Reinforced, Die Cast Aluminium | |
| Maximum Supply Voltage | 30V | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | RoHS | |
| Series | SFAM | |
| Model Number | 8181243 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Flow Sensor | ||
Media Monitored Air | ||
Device Type Flow Sensor | ||
Minimum Flow Rate 50L/min | ||
Maximum Flow Rate 5000L/min | ||
Housing Material Polyamide Reinforced, Die Cast Aluminium | ||
Maximum Supply Voltage 30V | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals RoHS | ||
Series SFAM | ||
Model Number 8181243 | ||
- COO (Country of Origin):
- BG
The Festo Flow Sensor is expertly designed to measure and monitor the flow of gases and liquids with precision. Utilising a thermal measuring principle, it accurately captures a variety of variables—pressure, mass flow rate, temperature, and volume—making it an essential tool for various industrial applications. With a robust operating range and a maximum flow rate of 5000 l/min, this sensor operates effectively within temperature limits of 0 °C to 50 °C and supports multiple media types including argon and compressed air. The device is built to withstand overload and protect against reverse polarity, ensuring a long service life in demanding environments.
Unidirectional flow direction which ensuring accurate readings from left to right
Displays a variety of measurement units including l/min MPa and psi for user-friendly operation
Robust design features IP65 protection indicating resistance to dust and water ingress
Lightweight at just 600 grams ideal for versatile mounting solutions
Current overload protection ensures safety during peak operational conditions
Support for a range of gases enhancing adaptability for various industrial processes
- RS Stock No. 0651449
- Mfr. Part No. SFAM-62-5000L-TG12-PNLK-PNVBA-M12
Each
$2,194.80
- RS Stock No. 2888253
- Mfr. Part No. SFAM-90-5000L-M-2SV-M12
Each
$2,893.75
- RS Stock No. 2888254
- Mfr. Part No. SFAM-90-5000L-TG1-2SA-M12
Each
$2,771.75
- RS Stock No. 2888255
- Mfr. Part No. SFAM-90-5000L-TG1-2SV-M12
Each
$3,071.18
Related links
- Festo SFAM Series Flow Sensor Flow Sensor for Air 5000L/min Max
- Festo SFAM Series Flow Sensor Flow Sensor for Air 3000L/min Max
- Festo SFAM Series Flow Sensor Flow Sensor for Air 1000L/min Max
- Festo SFAM Series Flow Sensor Flow Sensor for Air 500L/min Max
- Festo SFAM Series Flow Sensor Flow Sensor for Air 15000L/min Max
- Festo SFAM Series Flow Sensor Flow Sensor for Air 10000L/min Max
- Festo SFAM Series Flow Sensor Flow Sensor for Air 10000L/min Max
- Festo SFAB Series Flow Rate Monitoring Sensor Flow Sensor for Air 50L/min Max











