Festo SFAM Series Flow Sensor Flow Sensor for Air, 30L/min Min, 3000L/min Max

Subtotal (1 unit)*

$2,194.80

(exc. GST)

$2,414.28

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$2,194.80

*price indicative

RS Stock No.:
651-246
Mfr. Part No.:
SFAM-62-3000L-TG12-PNLK-PNVBA-M12
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Flow Sensor

Media Monitored

Air

Device Type

Flow Sensor

Minimum Flow Rate

30L/min

Maximum Flow Rate

3000L/min

Housing Material

Aluminium, Polyamide Reinforced

Maximum Supply Voltage

30V

Minimum Operating Temperature

0°C

Maximum Operating Temperature

50°C

Standards/Approvals

RoHS

Series

SFAM

Model Number

8181245

COO (Country of Origin):
BG
The Festo Flow Sensor is designed to deliver precise measurement and control of mass flow rates, offering reliable performance across a variety of applications. With its robust thermal measuring principle, it ensures accurate readings of pressure, temperature, and volumetric flow. The unit excels in unidirectional flow detection and operates efficiently within a wide temperature range, making it suitable for diverse operational environments. Its integrated IO-Link® technology enhances data communication and diagnostics, facilitating seamless integration into existing systems. Crafted with durability in mind, this sensor meets critical compliance standards, ensuring it serves as a trustworthy component in any industrial setup.

Unidirectional flow detection enables reliable operation from left to right

Robust thermal measuring principle provides accurate data on pressure and flow

Wide measuring range accommodates flow rates from 30 l/min to 3000 l/min

Versatile operational voltage range of DC 18 V to 30 V for flexible installation

Integrated IO-Link® protocol allows for advanced data communication and service

User-friendly display ensures easy monitoring and configuration

Programmable threshold values and hysteresis settings for tailored performance

High overload protection capability safeguards against pressure spikes

Corrosion resistance class CRC 2 ensures long-lasting use in moderate environments

Compact design with an in-line installation type suitable for various applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy