Festo SFAH Series Flow Sensor Flow Sensor for Air, 2L/min Min, 100L/min Max
- RS Stock No.:
- 289-1447
- Mfr. Part No.:
- SFAH-100U-Q8S-PNLK-PNVBA-L1
- Brand:
- Festo
Subtotal (1 unit)*
$709.89
(exc. GST)
$780.88
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 2 unit(s) shipping from 13 November 2026
Units | Per unit |
|---|---|
| 1 + | $709.89 |
*price indicative
- RS Stock No.:
- 289-1447
- Mfr. Part No.:
- SFAH-100U-Q8S-PNLK-PNVBA-L1
- Brand:
- Festo
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Media Monitored | Air | |
| Product Type | Flow Sensor | |
| Device Type | Flow Sensor | |
| Minimum Flow Rate | 2L/min | |
| Maximum Flow Rate | 100L/min | |
| Housing Material | Reinforced Polyamide | |
| Connection Type | Plug | |
| Maximum Pressure | 10bar | |
| Minimum Media Temperature | 0°C | |
| Maximum Supply Voltage | 26V dc | |
| IP Rating | IP40 | |
| Minimum Operating Temperature | 0°C | |
| Maximum Media Temperature | 50°C | |
| Maximum Operating Temperature | 50°C | |
| Series | SFAH | |
| Standards/Approvals | UK RoHS instruction, CE mark (see declaration of conformity), RCM Trademark c UL us (OL), EU EMC Directive, EU RoHS Directive, UK instructions for EMC | |
| Current Rating | 100mA | |
| Model Number | 8058474 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Media Monitored Air | ||
Product Type Flow Sensor | ||
Device Type Flow Sensor | ||
Minimum Flow Rate 2L/min | ||
Maximum Flow Rate 100L/min | ||
Housing Material Reinforced Polyamide | ||
Connection Type Plug | ||
Maximum Pressure 10bar | ||
Minimum Media Temperature 0°C | ||
Maximum Supply Voltage 26V dc | ||
IP Rating IP40 | ||
Minimum Operating Temperature 0°C | ||
Maximum Media Temperature 50°C | ||
Maximum Operating Temperature 50°C | ||
Series SFAH | ||
Standards/Approvals UK RoHS instruction, CE mark (see declaration of conformity), RCM Trademark c UL us (OL), EU EMC Directive, EU RoHS Directive, UK instructions for EMC | ||
Current Rating 100mA | ||
Model Number 8058474 | ||
- COO (Country of Origin):
- BG
Related links
- Festo SFAH Series Flow Sensor Flow Sensor for Air 100L/min Max
- Festo SFAH Series Flow Rate Monitoring Sensor Flow Sensor for Nitrogen 2L/min Min, 100L/min Max
- Festo SFAH Series Flow Sensor Flow Sensor for Air 50L/min Max
- Festo SFAH Series Flow Sensor Flow Sensor for Air 200L/min Max
- Festo SFAH Series Flow Rate Monitoring Sensor Flow Sensor for Compressed Air 2L/min Min, 100L/min Max
- Festo SFAH Series Flow Sensor Flow Sensor for Air 1L/min Max
- Festo SFAH Series Flow Sensor Flow Sensor for Air 0.5L/min Max
- Festo SFAH Series Flow Sensor Flow Sensor for Air 5L/min Max
