Omron E8FC Series Flow Sensor Flow Sensor for Liquid, 0.6L/min Min, 14L/min Max
- RS Stock No.:
- 555-966
- Distrelec Article No.:
- 303-88-504
- Mfr. Part No.:
- E8FC25ST
- Brand:
- Omron
Subtotal (1 unit)*
$1,693.60
(exc. GST)
$1,862.96
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,693.60 |
*price indicative
- RS Stock No.:
- 555-966
- Distrelec Article No.:
- 303-88-504
- Mfr. Part No.:
- E8FC25ST
- Brand:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Product Type | Flow Sensor | |
| Media Monitored | Liquid | |
| Device Type | Flow Sensor | |
| Minimum Flow Rate | 0.6L/min | |
| Maximum Flow Rate | 14L/min | |
| Maximum Supply Voltage | 30V dc | |
| Series | E8FC | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Product Type Flow Sensor | ||
Media Monitored Liquid | ||
Device Type Flow Sensor | ||
Minimum Flow Rate 0.6L/min | ||
Maximum Flow Rate 14L/min | ||
Maximum Supply Voltage 30V dc | ||
Series E8FC | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- JP
The Omron IoT-enabled flow sensor designed for monitoring non-corrosive liquids. It combines flow rate and temperature measurement to detect abnormalities, ensuring optimal cooling performance in industrial applications. With its compact design and advanced IO-Link communication, it enhances efficiency and reliability in process control.
IO Link COM3 communication for seamless integration
Analog output for precise data transmission
Compact M12 connector for easy installation
- RS Stock No. 2888263
- Mfr. Part No. SFAW-32-TG34-E-PNLK-PNVBA-M12
Each
$891.97
- RS Stock No. 2888264
- Mfr. Part No. SFAW-32T-TG34-E-PNLK-PNVBA-M12
Each
$1,216.42
- RS Stock No. 2888266
- Mfr. Part No. SFAW-32-X-E-PNLK-PNVBA-M12
Each
$851.51
- RS Stock No. 2888265
- Mfr. Part No. SFAW-32T-X-E-PNLK-PNVBA-M12
Each
$1,079.57
Related links
- Omron E8FC Series Flow Sensor Flow Sensor for Liquid 1 L/min 2 L/min Min
- Omron, E8FC Series Adapter for Use with Flow Sensor
- ifm electronic SB5242 Series Flow Meter Flow Sensor for Liquid 15L/min Max
- ifm electronic SB6242 Series Flow Meter Flow Sensor for Liquid 15L/min Max
- ifm electronic SB7242 Series Flow Meter Flow Sensor for Liquid 15L/min Max
- Sensata / Cynergy3 FSVPLC Series In-line Flow Switch for Liquid 80L/min Max
- RS PRO Paddle Flow Switch for Liquid 18L/min Max
- ifm electronic SBY Series Flow Sensor Flow Sensor for Liquid 4L/min Max












