SMC PF2M7 Series Display Device Flow Sensor, 100L/min Max
- RS Stock No.:
- 362-600
- Distrelec Article No.:
- 303-80-033
- Mfr. Part No.:
- PF2M721-C8-F
- Brand:
- SMC
Subtotal (1 unit)*
$524.34
(exc. GST)
$576.77
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 4 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $524.34 |
*price indicative
- RS Stock No.:
- 362-600
- Distrelec Article No.:
- 303-80-033
- Mfr. Part No.:
- PF2M721-C8-F
- Brand:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Flow Sensor | |
| Device Type | Display Device | |
| Housing Material | Polyphenylene Sulphide | |
| Maximum Flow Rate | 100L/min | |
| Maximum Pressure | 0.75MPa | |
| IP Rating | IP40 | |
| Maximum Supply Voltage | 12V | |
| Minimum Operating Temperature | 15°C | |
| Maximum Operating Temperature | 35°C | |
| Series | PF2M7 | |
| Standards/Approvals | RoHS, CE | |
| Current Rating | 35mA | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Flow Sensor | ||
Device Type Display Device | ||
Housing Material Polyphenylene Sulphide | ||
Maximum Flow Rate 100L/min | ||
Maximum Pressure 0.75MPa | ||
IP Rating IP40 | ||
Maximum Supply Voltage 12V | ||
Minimum Operating Temperature 15°C | ||
Maximum Operating Temperature 35°C | ||
Series PF2M7 | ||
Standards/Approvals RoHS, CE | ||
Current Rating 35mA | ||
- COO (Country of Origin):
- JP
The SMC Digital Flow Switch has a display mode of instantaneous 1 L/min and 0.01 cfm.
Accumulated 1L and 0.1 ft3
Related links
- SMC PF2M7 Series Digital Flow Switch Flow Switch 100L/min Max
- SMC PFM7 Series Digital Flow Switch Flow Sensor 100L/min Max
- SMC PF2M721 Series Digital Flow Sensor Flow Sensor for Air 200L/min Max
- SMC PFM7 Series Integrated Display Flow Switch for Air 100L/min Max
- SMC PF2MC72 Series Digital Flow Sensor Flow Sensor for Air 100L/min Max
- SMC PF2A Series Digital Flow Switch Flow Sensor 100L/min Max
- SMC PFM7 Series Integrated Display Flow Switch for Air 50L/min Max
- SMC PFM7 Series Integrated Display Flow Sensor for Air 50 L/min Max Calibrated
