Festo SFAM Series Flow Sensor Flow Sensor for Air, 100L/min Min, 10000L/min Max

Subtotal (1 unit)*

$3,071.18

(exc. GST)

$3,378.30

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$3,071.18

*price indicative

RS Stock No.:
288-8247
Mfr. Part No.:
SFAM-90-10000L-TG112-2SA-M12
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Flow Sensor

Media Monitored

Air

Device Type

Flow Sensor

Minimum Flow Rate

100L/min

Housing Material

Polyamide Reinforced, Aluminium

Maximum Flow Rate

10000L/min

Connection Type

Plug

Maximum Pressure

1.6MPa

Maximum Supply Voltage

30V dc

Minimum Media Temperature

0°C

IP Rating

IP65

Minimum Operating Temperature

0°C

Maximum Media Temperature

50°C

Maximum Operating Temperature

50°C

Standards/Approvals

UL, UK EMC, EU RoHS, EU EMC, UK RoHS, RCM

Series

SFAM

Current Rating

100mA

Model Number

573354

COO (Country of Origin):
BG
The Festo Flow sensor is a high-quality device designed to monitor compressed air and nitrogen flow rates in industrial automation settings. With a maximum pressure of 1.6 MPa and a flow rate range from 100 to 10000 l/min, this sensor ensures accurate and reliable performance in various applications.

Thermal measurement method for precise volumetric flow rate monitoring

Operating temperature range from 0°C to 50°C for versatile usage

Die-cast aluminium and PA-reinforced material for durable construction

Supply voltage of 15-30 VDC for flexible power options

Adjustable switching output options (PNP or NPN) for customized functionality

Analog output of 4-20 mA for easy integration with control systems

IP65 protection class and CRC 2 corrosion resistance for longevity

Easy setup with teach-in setting and intuitive display interface

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy