ifm electronic SM9400 Series Magnetic Inductive Flow Meter Flow Meter for Liquid, 5L/min Min, 300L/min Max
- RS Stock No.:
- 596-829
- Mfr. Part No.:
- SM9400
- Brand:
- ifm electronic
Subtotal (1 unit)*
$1,801.51
(exc. GST)
$1,981.66
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Ready to ship from 14 December 2026
Units | Per unit |
|---|---|
| 1 + | $1,801.51 |
*price indicative
- RS Stock No.:
- 596-829
- Mfr. Part No.:
- SM9400
- Brand:
- ifm electronic
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Product Type | Flow Meter | |
| Media Monitored | Liquid | |
| Device Type | Magnetic Inductive Flow Meter | |
| Minimum Flow Rate | 5L/min | |
| Maximum Flow Rate | 300L/min | |
| Housing Material | Fluorelastomer, Fibreglass Reinforced PBT GF20, 316Ti Stainless Steel, Polyetherimide, Thermoplastic Elastomer, 316L Stainless Steel | |
| Connection Type | Rc 1 1/2 Internal Thread | |
| Maximum Pressure | 1.6MPa | |
| Maximum Supply Voltage | 32V dc | |
| IP Rating | IP65, IP67 | |
| Minimum Media Temperature | 40°C | |
| Minimum Operating Temperature | -10°C | |
| Maximum Media Temperature | 40°C | |
| Maximum Operating Temperature | 60°C | |
| Series | SM9400 | |
| Standards/Approvals | DIN EN 60947-5-9, DIN EN 60068-2-6, DIN EN 60068-2-27 | |
| Current Rating | 250mA | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Product Type Flow Meter | ||
Media Monitored Liquid | ||
Device Type Magnetic Inductive Flow Meter | ||
Minimum Flow Rate 5L/min | ||
Maximum Flow Rate 300L/min | ||
Housing Material Fluorelastomer, Fibreglass Reinforced PBT GF20, 316Ti Stainless Steel, Polyetherimide, Thermoplastic Elastomer, 316L Stainless Steel | ||
Connection Type Rc 1 1/2 Internal Thread | ||
Maximum Pressure 1.6MPa | ||
Maximum Supply Voltage 32V dc | ||
IP Rating IP65, IP67 | ||
Minimum Media Temperature 40°C | ||
Minimum Operating Temperature -10°C | ||
Maximum Media Temperature 40°C | ||
Maximum Operating Temperature 60°C | ||
Series SM9400 | ||
Standards/Approvals DIN EN 60947-5-9, DIN EN 60068-2-6, DIN EN 60068-2-27 | ||
Current Rating 250mA | ||
- COO (Country of Origin):
- DE
- RS Stock No. 0596723
- Mfr. Part No. SM9500
- RS Stock No. 0596498
- Mfr. Part No. SM9100
- RS Stock No. 0596287
- Mfr. Part No. SM9604
- RS Stock No. 0596313
- Mfr. Part No. SM9004
Related links
- ifm electronic SM9500 Series Magnetic Inductive Flow Meter Flow Meter for Liquid 300L/min Max
- ifm electronic SM9404 Series Magnetic Inductive Flow Meter Flow Meter for Water 300L/min Max
- ifm electronic SM9100 Series Magnetic Inductive Flow Meter Flow Meter for Water 300L/min Max
- ifm electronic SM9004 Series Magnetic Inductive Flow Meter Flow Meter for Water 300L/min Max
- ifm electronic SM9604 Series Magnetic Inductive Flow Meter Flow Meter for Water 300L/min Max
- ifm electronic SM0510 Series Magnetic Inductive Flow Meter Flow Meter for Liquid 900L/min Max
- ifm electronic SM2130 Series Magnetic Inductive Flow Meter Flow Sensor for Liquid 900L/min Max
- ifm electronic SM2500 Series Magnetic Inductive Flow Meter Flow Meter for Liquid 600L/min Max










